Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX5864ETM+T-ND
Price Break
2500
Unit Price
7.12530
Extended Price
17813.25
Manufacturer Part NumberMAX5864ETM+T
DescriptionIC ANLG FRONT END 22MSPS 48-TQFN
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX5864ETM+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Package / Case48-TQFN
Voltage - Supply, Digital1.8V ~ 3.3V
Voltage - Supply, Analog2.7V ~ 3.3V
Number of Bits10
Number of Channels2-ADC, 2-DAC
PackagingTape & Reel (TR)
Power (Watts)2.10W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5864ETM+T
MAX5864ETM+T

MAX5864ETM+T Specification Sheet

Image of IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+T

IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+T (MAX5864ETM+T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+
 Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+-ND.
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+T
 Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+T-ND.
IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+
 Order 'ic anlg front end 40msps 48-tqfn - MAX5865ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5865ETM+-ND.
IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+T
 Order 'ic anlg front end 40msps 48-tqfn - MAX5865ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5865ETM+T-ND.
IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+
 Order 'ic anlg front end 60msps 48-tqfn - MAX5866ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5866ETM+-ND.
IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+T
 Order 'ic anlg front end 60msps 48-tqfn - MAX5866ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5866ETM+T-ND.
IC ANALOG FRONT END LV 48-TQFP - STLC7550TQF7
 Order 'ic analog front end lv 48-tqfp - STLC7550TQF7' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STLC7550TQF7-ND.
IC ANALOG FRONT END LV 48-TQFP - STLC7550TQF7TR
 Order 'ic analog front end lv 48-tqfp - STLC7550TQF7TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STLC7550TQF7TR-ND.
IC ANLG FRONT-END 8CH 135-BGA - AFE5805ZCF
 Order 'ic anlg front-end 8ch 135-bga - AFE5805ZCF' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23582-ND.
IC HDSL FRONT END 48-SSOP - AFE1103E/1K
 Order 'ic hdsl front end 48-ssop - AFE1103E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1103E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1103E
 Order 'ic hdsl front end 48-ssop - AFE1103E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1103E-ND.
IC HDSL FRONT END 48-SSOP - AFE1104E/1K
 Order 'ic hdsl front end 48-ssop - AFE1104E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1104E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1104E
 Order 'ic hdsl front end 48-ssop - AFE1104E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1104E-ND.
IC HDSL FRONT END 48-SSOP - AFE1105E/1K
 Order 'ic hdsl front end 48-ssop - AFE1105E/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1105E/1K-ND.
IC HDSL FRONT END 48-SSOP - AFE1105E
 Order 'ic hdsl front end 48-ssop - AFE1105E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number AFE1105E-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+ Next: IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+