Keywords:





Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5853ETL+T

IC DAC 10BIT DUAL 80MSPS 40-TQFN - MAX5853ETL+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX5853ETL+T-ND
Price Break
2500
Unit Price
10.62000
Extended Price
26550.00
Manufacturer Part NumberMAX5853ETL+T
DescriptionIC DAC 10BIT DUAL 80MSPS 40-TQFN
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5853ETL+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5853ETL+T
Technical/Catalog InformationMAX5853ETL+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Data InterfaceParallel
Number of Bits10
Operating Temperature-40°C ~ 85°C
Package / Case40-TQFN Exposed Pad
PackagingTape & Reel (TR)
Voltage Supply SourceSingle Supply
Settling Time12ns
Drawing Number175; 21-0141; TL, TM, TX; 36, 40, 48
Number of Converters2
Power Dissipation (Max)-
Number of Outputs and Type4 Current, Unipolar
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5853ETL+T
MAX5853ETL+T

MAX5853ETL+T Specification Sheet

Image of IC DAC 10BIT DUAL 80MSPS 40-TQFN - MAX5853ETL+T

IC DAC 10BIT DUAL 80MSPS 40-TQFN - MAX5853ETL+T (MAX5853ETL+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5853ETL+T
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5853ETL+T
 Order 'ic dac 10bit dual 80msps 40-tqfn - MAX5853ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5853ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Single Supply MAX5851ETL+
 Order 'ic dac 8bit dual 80msps 40-tqfn - MAX5851ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5851ETL+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5851ETL+T
 Order 'ic dac 8bit dual 80msps 40-tqfn - MAX5851ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5851ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Single Supply MAX5852ETL+
 Order 'ic dac 8bit dual 165msps 40-tqfn - MAX5852ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5852ETL+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5852ETL+T
 Order 'ic dac 8bit dual 165msps 40-tqfn - MAX5852ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5852ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tape & Reel (TR) Analog and Digital MAX5184ETG+T
 Order 'ic dac 10bit dual 40mhz 24-tqfn - MAX5184ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5184ETG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single Supply MAX5524ETC+
 Order 'ic dac 10bit dual ulp 12-tqfn - MAX5524ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5524ETC+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5524ETC+T
 Order 'ic dac 10bit dual ulp 12-tqfn - MAX5524ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5524ETC+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single Supply MAX5525ETC+
 Order 'ic dac 10bit dual ulp 12-tqfn - MAX5525ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5525ETC+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5525ETC+T
 Order 'ic dac 10bit dual ulp 12-tqfn - MAX5525ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5525ETC+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube * Single Supply MAX5550ETE+
 Order 'ic dac 10bit dual 30ma 16-tqfn - MAX5550ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5550ETE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5550ETE+T
 Order 'ic dac 10bit dual 30ma 16-tqfn - MAX5550ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5550ETE+T-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 2 ~ 28 V MAX1544ETL+
 Order 'ic quick-pwm dual-phase 40-tqfn - MAX1544ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1544ETL+-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2 ~ 28 V MAX1544ETL+T
 Order 'ic quick-pwm dual-phase 40-tqfn - MAX1544ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1544ETL+T-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 2 ~ 28 V MAX1545ETL+
 Order 'ic quick-pwm dual-phase 40-tqfn - MAX1545ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1545ETL+-ND.

Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single Supply MAX5853ETL+T
Send this link via E-Mail
Help With This Screen

IC DAC 10BIT DUAL 80MSPS 40-TQFN - MAX5853ETL+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DAC 10BIT DUAL 8-TDFN - MAX5547ETA+T Next: IC DAC 10BIT DUAL BUFF 14-TSSOP - MAX5292EUD+
IC DAC 10BIT DUAL 80MSPS 40-TQFN - MAX5853ETL+T