Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Single MAX5853ETL+
IC DAC 10BIT 80MSPS DUAL 40-TQFN - MAX5853ETL+
| Digi-Key Part Number | MAX5853ETL+-ND |
1 25 50 100 |
23.27000 19.75520 17.56000 12.73000 |
Extended Price
23.27 493.88 878.00 1273.00 |
| Manufacturer Part Number | MAX5853ETL+ | |||
| Description | IC DAC 10BIT 80MSPS DUAL 40-TQFN | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5853ETL+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 10 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 40-TQFN Exposed Pad |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 12ns |
| Drawing Number | 175; 21-0141; TL, TM, TX; 36, 40, 48 |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 4 Current, Unipolar |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5853ETL+ MAX5853ETL+ |
MAX5853ETL+ Specification Sheet
IC DAC 10BIT 80MSPS DUAL 40-TQFN - MAX5853ETL+ (MAX5853ETL+-ND)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Single MAX5853ETL+Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Single MAX5853ETL+
Order 'ic dac 10bit 80msps dual 40-tqfn - MAX5853ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5853ETL+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar Tube Analog and Digital MAX5184ETG+
Order 'ic dac 10bit 40mhz dual 24-tqfn - MAX5184ETG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5184ETG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube Single MAX5854ETL+
Order 'ic dac 10bit 165msps dual 40tqfn - MAX5854ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5854ETL+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5853ETL+T
Order 'ic dac 10bit dual 80msps 40-tqfn - MAX5853ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5853ETL+T-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 2 V ~ 28 V MAX1541ETL+
Order 'ic pwm controller dual 40-tqfn - MAX1541ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1541ETL+-ND.
Maxim Integrated Products Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 2 2 V ~ 28 V MAX1541ETL+T
Order 'ic pwm controller dual 40-tqfn - MAX1541ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1541ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single MAX5520ETC+
Order 'ic dac 10bit sgl ulp 12-tqfn - MAX5520ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5520ETC+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single MAX5520ETC+T
Order 'ic dac 10bit sgl ulp 12-tqfn - MAX5520ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5520ETC+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single MAX5521ETC+
Order 'ic dac 10bit sgl ulp 12-tqfn - MAX5521ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5521ETC+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single MAX5521ETC+T
Order 'ic dac 10bit sgl ulp 12-tqfn - MAX5521ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5521ETC+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital MAX5582ETP+
Order 'ic dac 10bit quad buff 20-tqfn - MAX5582ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5582ETP+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital MAX5582ETP+T
Order 'ic dac 10bit quad buff 20-tqfn - MAX5582ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5582ETP+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Analog and Digital MAX5583ETP+
Order 'ic dac 10bit quad buff 20-tqfn - MAX5583ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5583ETP+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital MAX5583ETP+T
Order 'ic dac 10bit quad buff 20-tqfn - MAX5583ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5583ETP+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5854ETL+T
Order 'ic dac 10bit dual 165msps 40tqfn - MAX5854ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5854ETL+T-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube * Single MAX5853ETL+
Send this link via E-Mail
Help With This Screen
