Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5851ETL+T
IC DAC 8BIT DUAL 80MSPS 40-TQFN - MAX5851ETL+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5851ETL+T-ND |
2500 |
8.40000 |
Extended Price
21000.00 |
| Manufacturer Part Number | MAX5851ETL+T | |||
| Description | IC DAC 8BIT DUAL 80MSPS 40-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5851ETL+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 40-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single |
| Settling Time | 12ns |
| Drawing Number | 175; 21-0141; TL, TM, TX; 36, 40, 48 |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 4 Current, Unipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5851ETL+T MAX5851ETL+T |
MAX5851ETL+T Specification Sheet
IC DAC 8BIT DUAL 80MSPS 40-TQFN - MAX5851ETL+T (MAX5851ETL+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5851ETL+TMaxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube Single MAX5851ETL+
Order 'ic dac 8bit dual 80msps 40-tqfn - MAX5851ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5851ETL+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5851ETL+T
Order 'ic dac 8bit dual 80msps 40-tqfn - MAX5851ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5851ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tube Single MAX5852ETL+
Order 'ic dac 8bit dual 165msps 40-tqfn - MAX5852ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5852ETL+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5852ETL+T
Order 'ic dac 8bit dual 165msps 40-tqfn - MAX5852ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5852ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5853ETL+T
Order 'ic dac 10bit dual 80msps 40-tqfn - MAX5853ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5853ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tube Single MAX5548ETE+
Order 'ic dac 8bit dual 30ma 16-tqfn - MAX5548ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5548ETE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5548ETE+T
Order 'ic dac 8bit dual 30ma 16-tqfn - MAX5548ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5548ETE+T-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 2 ~ 28 V MAX1544ETL+
Order 'ic quick-pwm dual-phase 40-tqfn - MAX1544ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1544ETL+-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2 ~ 28 V MAX1544ETL+T
Order 'ic quick-pwm dual-phase 40-tqfn - MAX1544ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1544ETL+T-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 2 ~ 28 V MAX1545ETL+
Order 'ic quick-pwm dual-phase 40-tqfn - MAX1545ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1545ETL+-ND.
Maxim Integrated Products Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2 ~ 28 V MAX1545ETL+T
Order 'ic quick-pwm dual-phase 40-tqfn - MAX1545ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1545ETL+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single MAX5514ETC+
Order 'ic dac 8bit dual vout 12tqfn - MAX5514ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5514ETC+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single MAX5514ETC+T
Order 'ic dac 8bit dual vout 12tqfn - MAX5514ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5514ETC+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tube Single MAX5515ETC+
Order 'ic dac 8bit dual vout 12tqfn - MAX5515ETC+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5515ETC+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Voltage, Unipolar; 2 Voltage, Bipolar Tape & Reel (TR) Single MAX5515ETC+T
Order 'ic dac 8bit dual vout 12tqfn - MAX5515ETC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5515ETC+T-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Current, Unipolar Tape & Reel (TR) 13" (330mm) Single MAX5851ETL+T
Send this link via E-Mail
Help With This Screen
