IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+T
| Digi-Key Part Number | MAX5841MEUB+T-ND |
2500 |
5.31180 |
Extended Price
13279.50 |
| Manufacturer Part Number | MAX5841MEUB+T | |||
| Description | IC DAC 10BIT QUAD 2WIRE 10-UMAX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5841MEUB+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 10-µMAX |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 400k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5841MEUB+T MAX5841MEUB+T |
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+T (MAX5841MEUB+T-ND)
Related parts:IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+
Order 'ic dac 10bit quad 2wire 10-umax - MAX5841MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841MEUB+-ND.
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+T
Order 'ic dac 10bit quad 2wire 10-umax - MAX5841MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841MEUB+T-ND.
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841LEUB+
Order 'ic dac 10bit quad 2wire 10-umax - MAX5841LEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841LEUB+-ND.
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841LEUB+T
Order 'ic dac 10bit quad 2wire 10-umax - MAX5841LEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841LEUB+T-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842LEUB+
Order 'ic dac 12bit quad 2wire 10-umax - MAX5842LEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842LEUB+-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842LEUB+T
Order 'ic dac 12bit quad 2wire 10-umax - MAX5842LEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842LEUB+T-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842MEUB+
Order 'ic dac 12bit quad 2wire 10-umax - MAX5842MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842MEUB+-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842MEUB+T
Order 'ic dac 12bit quad 2wire 10-umax - MAX5842MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842MEUB+T-ND.
IC DAC 10BIT DUAL 3V 10-UMAX - MAX5236EUB+
Order 'ic dac 10bit dual 3v 10-umax - MAX5236EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5236EUB+-ND.
IC DAC 10BIT DUAL 3V 10-UMAX - MAX5236EUB+T
Order 'ic dac 10bit dual 3v 10-umax - MAX5236EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5236EUB+T-ND.
IC DAC 10BIT DUAL 5V 10-UMAX - MAX5237EUB+
Order 'ic dac 10bit dual 5v 10-umax - MAX5237EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5237EUB+-ND.
IC DAC 10BIT DUAL 5V 10-UMAX - MAX5237EUB+T
Order 'ic dac 10bit dual 5v 10-umax - MAX5237EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5237EUB+T-ND.
IC DAC 12BIT QUAD SER 10-UMAX - MAX551ACUB+
Order 'ic dac 12bit quad ser 10-umax - MAX551ACUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX551ACUB+-ND.
IC DAC 12BIT QUAD SER 10-UMAX - MAX551ACUB+T
Order 'ic dac 12bit quad ser 10-umax - MAX551ACUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX551ACUB+T-ND.
IC DAC 12BIT QUAD SER 10-UMAX - MAX551AEUB+
Order 'ic dac 12bit quad ser 10-umax - MAX551AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX551AEUB+-ND.
Send this link via E-Mail
Help With This Screen