Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+

Digi-Key Part Number MAX5841MEUB+-ND
Price Break
50
Unit Price
5.68000
Extended Price
284.00
Manufacturer Part NumberMAX5841MEUB+
DescriptionIC DAC 10BIT QUAD 2WIRE 10-UMAX
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX5841MEUB+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / Case10-µMAX
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)400k
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5841MEUB+
MAX5841MEUB+


Image of IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+

IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+ (MAX5841MEUB+-ND)

Related parts:
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+
 Order 'ic dac 10bit quad 2wire 10-umax - MAX5841MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841MEUB+-ND.
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+T
 Order 'ic dac 10bit quad 2wire 10-umax - MAX5841MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841MEUB+T-ND.
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841LEUB+
 Order 'ic dac 10bit quad 2wire 10-umax - MAX5841LEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841LEUB+-ND.
IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841LEUB+T
 Order 'ic dac 10bit quad 2wire 10-umax - MAX5841LEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5841LEUB+T-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842LEUB+
 Order 'ic dac 12bit quad 2wire 10-umax - MAX5842LEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842LEUB+-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842LEUB+T
 Order 'ic dac 12bit quad 2wire 10-umax - MAX5842LEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842LEUB+T-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842MEUB+
 Order 'ic dac 12bit quad 2wire 10-umax - MAX5842MEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842MEUB+-ND.
IC DAC 12BIT QUAD 2WIRE 10-UMAX - MAX5842MEUB+T
 Order 'ic dac 12bit quad 2wire 10-umax - MAX5842MEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5842MEUB+T-ND.
IC DAC 10BIT DUAL 3V 10-UMAX - MAX5236EUB+
 Order 'ic dac 10bit dual 3v 10-umax - MAX5236EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5236EUB+-ND.
IC DAC 10BIT DUAL 3V 10-UMAX - MAX5236EUB+T
 Order 'ic dac 10bit dual 3v 10-umax - MAX5236EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5236EUB+T-ND.
IC DAC 10BIT DUAL 5V 10-UMAX - MAX5237EUB+
 Order 'ic dac 10bit dual 5v 10-umax - MAX5237EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5237EUB+-ND.
IC DAC 10BIT DUAL 5V 10-UMAX - MAX5237EUB+T
 Order 'ic dac 10bit dual 5v 10-umax - MAX5237EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5237EUB+T-ND.
IC DAC 12BIT QUAD SER 10-UMAX - MAX551ACUB+
 Order 'ic dac 12bit quad ser 10-umax - MAX551ACUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX551ACUB+-ND.
IC DAC 12BIT QUAD SER 10-UMAX - MAX551ACUB+T
 Order 'ic dac 12bit quad ser 10-umax - MAX551ACUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX551ACUB+T-ND.
IC DAC 12BIT QUAD SER 10-UMAX - MAX551AEUB+
 Order 'ic dac 12bit quad ser 10-umax - MAX551AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX551AEUB+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841LEUB+T Next: IC DAC 10BIT QUAD 2WIRE 10-UMAX - MAX5841MEUB+T