IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5754UTN+ - Integrated Circuits (ICs)
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tube Analog and Digital MAX5754UTN+
| Digi-Key Part Number | MAX5754UTN+-ND |
37 |
67.21973 |
Extended Price
2487.13 |
| Manufacturer Part Number | MAX5754UTN+ | |||
| Description | IC DAC 14BIT 32CHAN SER 56-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5754UTN+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | 0°C ~ 85°C |
| Package / Case | 56-TQFN |
| Packaging | Tube |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 20µs |
| Drawing Number | 175; 21-0135; TN; 56 |
| Number of Converters | 32 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 32 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5754UTN+ MAX5754UTN+ |
MAX5754UTN+ Specification Sheet
IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5754UTN+ (MAX5754UTN+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tube Analog and Digital MAX5754UTN+IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5754UTN+
Order 'ic dac 14bit 32chan ser 56-tqfn - MAX5754UTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5754UTN+-ND.
IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5754UTN+T
Order 'ic dac 14bit 32chan ser 56-tqfn - MAX5754UTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5754UTN+T-ND.
IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5753UTN+
Order 'ic dac 14bit 32chan ser 56-tqfn - MAX5753UTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5753UTN+-ND.
IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5753UTN+T
Order 'ic dac 14bit 32chan ser 56-tqfn - MAX5753UTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5753UTN+T-ND.
IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5755UTN+
Order 'ic dac 14bit 32chan ser 56-tqfn - MAX5755UTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5755UTN+-ND.
IC DAC 14BIT 32CHAN SER 56-TQFN - MAX5755UTN+T
Order 'ic dac 14bit 32chan ser 56-tqfn - MAX5755UTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5755UTN+T-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5732AUTN+
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5732AUTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5732AUTN+-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5732AUTN+T
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5732AUTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5732AUTN+T-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5732BUTN+
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5732BUTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5732BUTN+-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5732BUTN+T
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5732BUTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5732BUTN+T-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5733AUTN+
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5733AUTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5733AUTN+-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5733AUTN+T
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5733AUTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5733AUTN+T-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5733BUTN+
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5733BUTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5733BUTN+-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5733BUTN+T
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5733BUTN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5733BUTN+T-ND.
IC DAC 16BIT 32CHAN SER 56-TQFN - MAX5734AUTN+
Order 'ic dac 16bit 32chan ser 56-tqfn - MAX5734AUTN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5734AUTN+-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 32 Voltage, Unipolar Tube Analog and Digital MAX5754UTN+
Send this link via E-Mail
Help With This Screen
