IC DAC 10BIT DUAL 8-TDFN - MAX5547ETA+T
| Digi-Key Part Number | MAX5547ETA+T-ND |
2500 |
4.07160 |
Extended Price
10179.00 |
| Manufacturer Part Number | MAX5547ETA+T | |||
| Description | IC DAC 10BIT DUAL 8-TDFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5547ETA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-TDFN |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 10M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5547ETA+T MAX5547ETA+T |
MAX5547ETA+T Specification Sheet
IC DAC 10BIT DUAL 8-TDFN - MAX5547ETA+T (MAX5547ETA+T-ND)
Related parts :IC DAC 10BIT DUAL 8-TDFN - MAX5547ETA+T
Order 'ic dac 10bit dual 8-tdfn - MAX5547ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5547ETA+T-ND.
IC DAC 10BIT DUAL ULP 8-UMAX - MAX5522EUA+
Order 'ic dac 10bit dual ulp 8-umax - MAX5522EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5522EUA+-ND.
IC DAC 10BIT DUAL ULP 8-UMAX - MAX5522EUA+T
Order 'ic dac 10bit dual ulp 8-umax - MAX5522EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5522EUA+T-ND.
IC DAC 10BIT DUAL ULP 8-UMAX - MAX5523EUA+
Order 'ic dac 10bit dual ulp 8-umax - MAX5523EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5523EUA+-ND.
IC DAC 10BIT DUAL ULP 8-UMAX - MAX5523EUA+T
Order 'ic dac 10bit dual ulp 8-umax - MAX5523EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5523EUA+T-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721AUA+
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721AUA+-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721AUA+T
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721AUA+T-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721EUA+
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721EUA+-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721EUA+T
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721EUA+T-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158CEE+
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CEE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158CEE+T
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CEE+T-ND.
IC DAC 10BIT DUAL LP SER 16-DIP - MAX5158CPE+
Order 'ic dac 10bit dual lp ser 16-dip - MAX5158CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CPE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158EEE+
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158EEE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158EEE+T
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158EEE+T-ND.
IC DAC 10BIT DUAL LP SER 16-DIP - MAX5158EPE+
Order 'ic dac 10bit dual lp ser 16-dip - MAX5158EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158EPE+-ND.
Send this link via E-Mail
Help With This Screen