IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547BCQH+TD - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX547BCQH+TD-ND |
500 |
37.40490 |
Extended Price
18702.45 |
| Manufacturer Part Number | MAX547BCQH+TD | |||
| Description | IC DAC 13BIT OCTAL PAR 44-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX547BCQH+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 13 |
| Package / Case | 44-PLCC |
| Data Interface | Parallel |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX547BCQH+TD MAX547BCQH+TD |
MAX547BCQH+TD Specification Sheet
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547BCQH+TD (MAX547BCQH+TD-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547BCQH+TD
Order 'ic dac 13bit octal par 44-plcc - MAX547BCQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BCQH+TD-ND.
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547ACQH+TD
Order 'ic dac 13bit octal par 44-plcc - MAX547ACQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547ACQH+TD-ND.
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547AEQH+TD
Order 'ic dac 13bit octal par 44-plcc - MAX547AEQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547AEQH+TD-ND.
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547BEQH+TD
Order 'ic dac 13bit octal par 44-plcc - MAX547BEQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BEQH+TD-ND.
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547ACQH+D
Order 'ic dac 13bit octal par 44-plcc - MAX547ACQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547ACQH+D-ND.
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547AEQH+D
Order 'ic dac 13bit octal par 44-plcc - MAX547AEQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547AEQH+D-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547BCMH+TD
Order 'ic dac 13bit octal par 44-qfp - MAX547BCMH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BCMH+TD-ND.
IC DAC 13BIT OCTAL PAR 44-PLCC - MAX547BEQH+D
Order 'ic dac 13bit octal par 44-plcc - MAX547BEQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BEQH+D-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547ACMH+
Order 'ic dac 13bit octal par 44-qfp - MAX547ACMH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547ACMH+-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547ACMH+T
Order 'ic dac 13bit octal par 44-qfp - MAX547ACMH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547ACMH+T-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547AEMH+
Order 'ic dac 13bit octal par 44-qfp - MAX547AEMH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547AEMH+-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547AEMH+T
Order 'ic dac 13bit octal par 44-qfp - MAX547AEMH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547AEMH+T-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547BCMH+
Order 'ic dac 13bit octal par 44-qfp - MAX547BCMH+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BCMH+-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547BCMH+D
Order 'ic dac 13bit octal par 44-qfp - MAX547BCMH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BCMH+D-ND.
IC DAC 13BIT OCTAL PAR 44-QFP - MAX547BCMH+T
Order 'ic dac 13bit octal par 44-qfp - MAX547BCMH+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX547BCMH+T-ND.
Send this link via E-Mail
Help With This Screen