Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5479ETE#TG16
IC POT DGTL DUAL 256-TAP 16-TQFN - MAX5479ETE#TG16 - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5479ETE#TG16-ND |
2500 |
2.79600 |
Extended Price
6990.00 |
| Manufacturer Part Number | MAX5479ETE#TG16 | |||
| Description | IC POT DGTL DUAL 256-TAP 16-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5479ETE#TG16 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 100K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.25 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5479ETE#TG16 MAX5479ETE#TG16 |
IC POT DGTL DUAL 256-TAP 16-TQFN - MAX5479ETE#TG16 (MAX5479ETE#TG16-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5479ETE#TG16Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5479ETE#TG16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5479ETE#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5479ETE#TG16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V MAX5477ETE#G16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5477ETE#G16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5477ETE#G16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5477ETE#TG16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5477ETE#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5477ETE#TG16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V MAX5478ETE#G16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5478ETE#G16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5478ETE#G16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5478ETE#TG16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5478ETE#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5478ETE#TG16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V MAX5478ETE+
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5478ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5478ETE+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5478ETE+T
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5478ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5478ETE+T-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V MAX5479ETE#G16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5479ETE#G16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5479ETE#G16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5479ETE+T
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5479ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5479ETE+T-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tray 2.7 V ~ 5.25 V MAX5487ETE#G16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5487ETE#G16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5487ETE#G16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5487ETE#TG16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5487ETE#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5487ETE#TG16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5487ETE+T
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5487ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5487ETE+T-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tray 2.7 V ~ 5.25 V MAX5488ETE#G16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5488ETE#G16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5488ETE#G16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5488ETE#TG16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5488ETE#TG16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5488ETE#TG16-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tray 2.7 V ~ 5.25 V MAX5489ETE#G16
Order 'ic pot dgtl dual 256-tap 16-tqfn - MAX5489ETE#G16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5489ETE#G16-ND.
Options for Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V MAX5479ETE#TG16
Send this link via E-Mail
Help With This Screen
