IC POT DGTL 32-TAP NV TSOT23-6 - MAX5471EZT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5471EZT+T-ND |
2500 |
.84240 |
Extended Price
2106.00 |
| Manufacturer Part Number | MAX5471EZT+T | |||
| Description | IC POT DGTL 32-TAP NV TSOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5471EZT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 50K |
| Interface | Up/Down |
| Taps | 32 |
| Package / Case | TSOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5471EZT+T MAX5471EZT+T |
IC POT DGTL 32-TAP NV TSOT23-6 - MAX5471EZT+T (MAX5471EZT+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC POT DGTL 32-TAP NV TSOT23-6 - MAX5471EZT+T
Order 'ic pot dgtl 32-tap nv tsot23-6 - MAX5471EZT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5471EZT+T-ND.
IC POT DGTL 32-TAP NV TSOT23-6 - MAX5472EZT+T
Order 'ic pot dgtl 32-tap nv tsot23-6 - MAX5472EZT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5472EZT+T-ND.
IC POT DGTL 32-TAP NV I2C 8-TDFN - MAX5432LETA+T
Order 'ic pot dgtl 32-tap nv i2c 8-tdfn - MAX5432LETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5432LETA+T-ND.
IC POT DGTL 32-TAP NV I2C 8-TDFN - MAX5432META+T
Order 'ic pot dgtl 32-tap nv i2c 8-tdfn - MAX5432META+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5432META+T-ND.
IC POT DGTL 32-TAP NV I2C 8-TDFN - MAX5433LETA+T
Order 'ic pot dgtl 32-tap nv i2c 8-tdfn - MAX5433LETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5433LETA+T-ND.
IC POT DGTL 32-TAP NV I2C 8-TDFN - MAX5433META+T
Order 'ic pot dgtl 32-tap nv i2c 8-tdfn - MAX5433META+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5433META+T-ND.
IC POT DGTL 32-TAP 2WIRE SC70-6 - MAX5461EXT+T
Order 'ic pot dgtl 32-tap 2wire sc70-6 - MAX5461EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5461EXT+T-ND.
IC POT DGTL 32-TAP 2WIRE SC70-6 - MAX5462EXT+T
Order 'ic pot dgtl 32-tap 2wire sc70-6 - MAX5462EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5462EXT+T-ND.
IC POT DGTL 32-TAP 2WIRE SC70-6 - MAX5464EXT+T
Order 'ic pot dgtl 32-tap 2wire sc70-6 - MAX5464EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5464EXT+T-ND.
IC POT DGTL 32-TAP 2WIRE SC70-6 - MAX5465EXT+T
Order 'ic pot dgtl 32-tap 2wire sc70-6 - MAX5465EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5465EXT+T-ND.
IC POT DGTL 32-TAP 2WIRE SOT23-6 - MAX5467EUT+T
Order 'ic pot dgtl 32-tap 2wire sot23-6 - MAX5467EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5467EUT+T-ND.
IC POT DGTL 32-TAP 2WIRE SOT23-6 - MAX5468EUT+T
Order 'ic pot dgtl 32-tap 2wire sot23-6 - MAX5468EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5468EUT+T-ND.
IC POT DGTL 32-TAP NV SOT23-8 - MAX5474EKA+T
Order 'ic pot dgtl 32-tap nv sot23-8 - MAX5474EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5474EKA+T-ND.
IC POT DGTL 32-TAP NV SOT23-8 - MAX5475EKA+T
Order 'ic pot dgtl 32-tap nv sot23-8 - MAX5475EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5475EKA+T-ND.
IC POT DGTL 256-TAP NV 8-TDFN - MAX5422ETA+T
Order 'ic pot dgtl 256-tap nv 8-tdfn - MAX5422ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5422ETA+T-ND.
Send this link via E-Mail
Help With This Screen