Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD+T

Digi-Key Part Number MAX542AESD+T-ND
Price Break
2500
Unit Price
29.00430
Extended Price
72510.75
Manufacturer Part NumberMAX542AESD+T
DescriptionIC DAC 16BIT SER VOUT 5V 14-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX542AESD+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case14-SOIC
Data InterfaceSerial
PackagingTape & Reel (TR)
Sampling Rate (Per Second)10M
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX542AESD+T
MAX542AESD+T


Image of IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD+T

IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD+T (MAX542AESD+T-ND)

Related parts:
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542AESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542AESD-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD+
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542AESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542AESD+-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD+T
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542AESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542AESD+T-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542ACSD
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542ACSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542ACSD-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BCSD
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542BCSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BCSD-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BESD
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542BESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BESD-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542CCSD
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542CCSD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542CCSD-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542CESD
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542CESD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542CESD-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542ACSD+
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542ACSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542ACSD+-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542ACSD+T
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542ACSD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542ACSD+T-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BCSD+
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542BCSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BCSD+-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BCSD+T
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542BCSD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BCSD+T-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BESD+
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542BESD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BESD+-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BESD+T
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542BESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542BESD+T-ND.
IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542CCSD+
 Order 'ic dac 16bit ser vout 5v 14-soic - MAX542CCSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX542CCSD+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542AESD+ Next: IC DAC 16BIT SER VOUT 5V 14-SOIC - MAX542BCSD