Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POT DGTL 1TIME PROGR 8-TDFN - MAX5427ETA+T

Digi-Key Part Number MAX5427ETA+T-ND
Price Break
2500
Unit Price
.94770
Extended Price
2369.25
Manufacturer Part NumberMAX5427ETA+T
DescriptionIC POT DGTL 1TIME PROGR 8-TDFN
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX5427ETA+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Voltage3V, 3.3V, 5V
Resistance In Ohms100K
InterfaceI²C, 2-Wire Serial
Taps32
Package / Case8-TDFN
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5427ETA+T
MAX5427ETA+T


Image of IC POT DGTL 1TIME PROGR 8-TDFN - MAX5427ETA+T

IC POT DGTL 1TIME PROGR 8-TDFN - MAX5427ETA+T (MAX5427ETA+T-ND)

Related parts:
IC POT DGTL 1TIME PROGR 8-TDFN - MAX5427ETA+T
 Order 'ic pot dgtl 1time progr 8-tdfn - MAX5427ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5427ETA+T-ND.
IC POT DGTL 1TIME PROGR 8-TDFN - MAX5428ETA+T
 Order 'ic pot dgtl 1time progr 8-tdfn - MAX5428ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5428ETA+T-ND.
IC POT DGTL 1TIME PROGR 8-TDFN - MAX5429ETA+T
 Order 'ic pot dgtl 1time progr 8-tdfn - MAX5429ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5429ETA+T-ND.
IC POT DGTL 1TIME PROGR 8-TDFN - MAX5527GTA+T
 Order 'ic pot dgtl 1time progr 8-tdfn - MAX5527GTA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5527GTA+T-ND.
IC POT DGTL 1TIME PROGR 8-TDFN - MAX5528GTA+T
 Order 'ic pot dgtl 1time progr 8-tdfn - MAX5528GTA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5528GTA+T-ND.
IC POT DGTL 1TIME PROGR 8-TDFN - MAX5529GTA+T
 Order 'ic pot dgtl 1time progr 8-tdfn - MAX5529GTA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5529GTA+T-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5427EUA+
 Order 'ic pot dgtl 1time progr 8-umax - MAX5427EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5427EUA+-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5427EUA+T
 Order 'ic pot dgtl 1time progr 8-umax - MAX5427EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5427EUA+T-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5428EUA+
 Order 'ic pot dgtl 1time progr 8-umax - MAX5428EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5428EUA+-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5428EUA+T
 Order 'ic pot dgtl 1time progr 8-umax - MAX5428EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5428EUA+T-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5429EUA+
 Order 'ic pot dgtl 1time progr 8-umax - MAX5429EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5429EUA+-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5429EUA+T
 Order 'ic pot dgtl 1time progr 8-umax - MAX5429EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5429EUA+T-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5527GUA+
 Order 'ic pot dgtl 1time progr 8-umax - MAX5527GUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5527GUA+-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5527GUA+T
 Order 'ic pot dgtl 1time progr 8-umax - MAX5527GUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5527GUA+T-ND.
IC POT DGTL 1TIME PROGR 8-UMAX - MAX5528GUA+
 Order 'ic pot dgtl 1time progr 8-umax - MAX5528GUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5528GUA+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POT DGTL 1M 256POS 16-TSSOP - AD5242BRUZ1M-REEL7 Next: IC POT DGTL 1TIME PROGR 8-TDFN - MAX5428ETA+T