IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420AEUA+T
| Digi-Key Part Number | MAX5420AEUA+T-ND |
2500 |
5.35860 |
Extended Price
13396.50 |
| Manufacturer Part Number | MAX5420AEUA+T | |||
| Description | IC VOLTAGE DIVIDER DGLT 8-UMAX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5420AEUA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 5V |
| Resistance In Ohms | 15K |
| Interface | 2-Wire Parallel |
| Taps | 4 |
| Package / Case | 8-µMAX |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5420AEUA+T MAX5420AEUA+T |
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420AEUA+T (MAX5420AEUA+T-ND)
Related parts:IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420AEUA+
Order 'ic voltage divider dglt 8-umax - MAX5420AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5420AEUA+-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420AEUA+T
Order 'ic voltage divider dglt 8-umax - MAX5420AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5420AEUA+T-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420BEUA+
Order 'ic voltage divider dglt 8-umax - MAX5420BEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5420BEUA+-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420BEUA+T
Order 'ic voltage divider dglt 8-umax - MAX5420BEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5420BEUA+T-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420CEUA+
Order 'ic voltage divider dglt 8-umax - MAX5420CEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5420CEUA+-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5420CEUA+T
Order 'ic voltage divider dglt 8-umax - MAX5420CEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5420CEUA+T-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5421AEUB+
Order 'ic voltage divider dglt 8-umax - MAX5421AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5421AEUB+-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5421AEUB+T
Order 'ic voltage divider dglt 8-umax - MAX5421AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5421AEUB+T-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5421BEUB+
Order 'ic voltage divider dglt 8-umax - MAX5421BEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5421BEUB+-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5421BEUB+T
Order 'ic voltage divider dglt 8-umax - MAX5421BEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5421BEUB+T-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5421CEUB+
Order 'ic voltage divider dglt 8-umax - MAX5421CEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5421CEUB+-ND.
IC VOLTAGE DIVIDER DGLT 8-UMAX - MAX5421CEUB+T
Order 'ic voltage divider dglt 8-umax - MAX5421CEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5421CEUB+T-ND.
IC VOLTAGE DIVIDER PGA 8-UMAX - MAX5431AEUB+
Order 'ic voltage divider pga 8-umax - MAX5431AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5431AEUB+-ND.
IC VOLTAGE DIVIDER PGA 8-UMAX - MAX5431AEUB+T
Order 'ic voltage divider pga 8-umax - MAX5431AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5431AEUB+T-ND.
IC VOLTAGE DIVIDER PGA 8-UMAX - MAX5431BEUB+
Order 'ic voltage divider pga 8-umax - MAX5431BEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5431BEUB+-ND.
Send this link via E-Mail
Help With This Screen