IC POT DGTL 256-TAP I2C 8-TDFN - MAX5418LETA+T
| Digi-Key Part Number | MAX5418LETA+T-ND |
2500 |
1.74330 |
Extended Price
4358.25 |
| Manufacturer Part Number | MAX5418LETA+T | |||
| Description | IC POT DGTL 256-TAP I2C 8-TDFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5418LETA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 100K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 8-TDFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5418LETA+T MAX5418LETA+T |
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5418LETA+T (MAX5418LETA+T-ND)
Related parts:IC POT DGTL 256-TAP I2C 8-TDFN - MAX5418LETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5418LETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5418LETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5417LETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5417LETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5417LETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5417META+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5417META+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5417META+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5417NETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5417NETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5417NETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5417PETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5417PETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5417PETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5418META+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5418META+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5418META+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5418NETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5418NETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5418NETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5418PETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5418PETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5418PETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5419LETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5419LETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5419LETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5419META+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5419META+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5419META+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5419NETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5419NETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5419NETA+T-ND.
IC POT DGTL 256-TAP I2C 8-TDFN - MAX5419PETA+T
Order 'ic pot dgtl 256-tap i2c 8-tdfn - MAX5419PETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5419PETA+T-ND.
IC POT DGTL 256-TAP NV 8-TDFN - MAX5422ETA+T
Order 'ic pot dgtl 256-tap nv 8-tdfn - MAX5422ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5422ETA+T-ND.
IC POT DGTL 256-TAP NV 8-TDFN - MAX5423ETA+T
Order 'ic pot dgtl 256-tap nv 8-tdfn - MAX5423ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5423ETA+T-ND.
IC POT DGTL 256-TAP NV 8-TDFN - MAX5424ETA+T
Order 'ic pot dgtl 256-tap nv 8-tdfn - MAX5424ETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5424ETA+T-ND.
Send this link via E-Mail
Help With This Screen