IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5415EUD+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5415EUD+T-ND |
2500 |
2.20800 |
Extended Price
5520.00 |
| Manufacturer Part Number | MAX5415EUD+T | |||
| Description | IC POT DGTL DUAL 256-TAP 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5415EUD+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 100K |
| Interface | SPI, 3-Wire Serial |
| Taps | 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5415EUD+T MAX5415EUD+T |
MAX5415EUD+T Specification Sheet
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5415EUD+T (MAX5415EUD+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5415EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5415EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5415EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5413EUD+
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5413EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5413EUD+-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5413EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5413EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5413EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5414EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5414EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5414EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5451EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5451EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5451EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5453EUD+
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5453EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5453EUD+-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5453EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5453EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5453EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5455EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5455EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5455EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5477EUD+
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5477EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5477EUD+-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5477EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5477EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5477EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5478EUD+
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5478EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5478EUD+-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5478EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5478EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5478EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5479EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5479EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5479EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5487EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5487EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5487EUD+T-ND.
IC POT DGTL DUAL 256-TAP 14TSSOP - MAX5488EUD+T
Order 'ic pot dgtl dual 256-tap 14tssop - MAX5488EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5488EUD+T-ND.
Send this link via E-Mail
Help With This Screen
