IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5415EUD+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5415EUD+-ND |
1 25 50 100 |
4.69000 3.54000 3.03000 2.37000 |
Extended Price
4.69 88.50 151.50 237.00 |
| Manufacturer Part Number | MAX5415EUD+ | |||
| Description | IC DGTL POT DUAL 256-TAP 14TSSOP | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5415EUD+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 100K |
| Interface | SPI, 3-Wire Serial |
| Taps | 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0066; TE, UD, UE, UG, UI, UP; 14, 16, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5415EUD+ MAX5415EUD+ |
MAX5415EUD+ Specification Sheet
IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5415EUD+ (MAX5415EUD+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5415EUD+
Order 'ic dgtl pot dual 256-tap 14tssop - MAX5415EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5415EUD+-ND.
IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5414EUD+
Order 'ic dgtl pot dual 256-tap 14tssop - MAX5414EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5414EUD+-ND.
IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5451EUD+
Order 'ic dgtl pot dual 256-tap 14tssop - MAX5451EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5451EUD+-ND.
IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5455EUD+
Order 'ic dgtl pot dual 256-tap 14tssop - MAX5455EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5455EUD+-ND.
IC DGTL POT DUAL 256-TAP 14TSSOP - MAX5479EUD+
Order 'ic dgtl pot dual 256-tap 14tssop - MAX5479EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5479EUD+-ND.
IC DGTL POT DUAL 256-TAP 10-UMAX - MAX5403EUB+
Order 'ic dgtl pot dual 256-tap 10-umax - MAX5403EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5403EUB+-ND.
IC DGTL POT DUAL 256-TAP 10-UMAX - MAX5404EUB+
Order 'ic dgtl pot dual 256-tap 10-umax - MAX5404EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5404EUB+-ND.
IC DGTL POT DUAL 256-TAP 10-UMAX - MAX5405EUB+
Order 'ic dgtl pot dual 256-tap 10-umax - MAX5405EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5405EUB+-ND.
IC DGTL POT DUAL 256-TAP 10-UMAX - MAX5450EUB+
Order 'ic dgtl pot dual 256-tap 10-umax - MAX5450EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5450EUB+-ND.
IC DGTL POT DUAL 256-TAP 10-UMAX - MAX5452EUB+
Order 'ic dgtl pot dual 256-tap 10-umax - MAX5452EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5452EUB+-ND.
IC DGTL POT DUAL 256-TAP 16-TQFN - MAX5487ETE+
Order 'ic dgtl pot dual 256-tap 16-tqfn - MAX5487ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5487ETE+-ND.
IC DGTL POT DUAL 256-TAP 16TSSOP - MAX5487EUD+
Order 'ic dgtl pot dual 256-tap 16tssop - MAX5487EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5487EUD+-ND.
IC DGTL POT DUAL 256-TAP 16TSSOP - MAX5488EUD+
Order 'ic dgtl pot dual 256-tap 16tssop - MAX5488EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5488EUD+-ND.
IC DGTL POT DUAL 256-TAP 16TSSOP - MAX5489EUD+
Order 'ic dgtl pot dual 256-tap 16tssop - MAX5489EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5489EUD+-ND.
IC DGTL POT DUAL 256-TAP 16-TQFN - MAX5488ETE+
Order 'ic dgtl pot dual 256-tap 16-tqfn - MAX5488ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5488ETE+-ND.
Send this link via E-Mail
Help With This Screen
