IC POT DGTL DUAL AUDIO 16-QFN - MAX5409ETE+
| Digi-Key Part Number | MAX5409ETE+-ND |
75 |
5.31000 |
Extended Price
398.25 |
| Manufacturer Part Number | MAX5409ETE+ | |||
| Description | IC POT DGTL DUAL AUDIO 16-QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5409ETE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3V, 3.3V |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 32 |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5409ETE+ MAX5409ETE+ |
IC POT DGTL DUAL AUDIO 16-QFN - MAX5409ETE+ (MAX5409ETE+-ND)
Related parts:IC POT DGTL DUAL AUDIO 16-QFN - MAX5409ETE+
Order 'ic pot dgtl dual audio 16-qfn - MAX5409ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5409ETE+-ND.
IC POT DGTL DUAL AUDIO 16-QFN - MAX5409ETE+T
Order 'ic pot dgtl dual audio 16-qfn - MAX5409ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5409ETE+T-ND.
IC POT DGTL DUAL AUDIO 16-QFN - MAX5408ETE+T
Order 'ic pot dgtl dual audio 16-qfn - MAX5408ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5408ETE+T-ND.
IC POT DGTL DUAL AUDIO 16-QFN - MAX5410ETE+
Order 'ic pot dgtl dual audio 16-qfn - MAX5410ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5410ETE+-ND.
IC POT DGTL DUAL AUDIO 16-QFN - MAX5410ETE+T
Order 'ic pot dgtl dual audio 16-qfn - MAX5410ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5410ETE+T-ND.
IC POT DGTL DUAL AUDIO 16-QFN - MAX5411ETE+
Order 'ic pot dgtl dual audio 16-qfn - MAX5411ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5411ETE+-ND.
IC POT DGTL DUAL AUDIO 16-QFN - MAX5411ETE+T
Order 'ic pot dgtl dual audio 16-qfn - MAX5411ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5411ETE+T-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5408EEE+
Order 'ic pot dgtl dual audio 16-qsop - MAX5408EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5408EEE+-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5408EEE+T
Order 'ic pot dgtl dual audio 16-qsop - MAX5408EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5408EEE+T-ND.
IC POT DGTL DUAL AUDIO 16-TQFN - MAX5408ETE+
Order 'ic pot dgtl dual audio 16-tqfn - MAX5408ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5408ETE+-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5409EEE+
Order 'ic pot dgtl dual audio 16-qsop - MAX5409EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5409EEE+-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5409EEE+T
Order 'ic pot dgtl dual audio 16-qsop - MAX5409EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5409EEE+T-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5410EEE+
Order 'ic pot dgtl dual audio 16-qsop - MAX5410EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5410EEE+-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5410EEE+T
Order 'ic pot dgtl dual audio 16-qsop - MAX5410EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5410EEE+T-ND.
IC POT DGTL DUAL AUDIO 16-QSOP - MAX5411EEE+
Order 'ic pot dgtl dual audio 16-qsop - MAX5411EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5411EEE+-ND.
Send this link via E-Mail
Help With This Screen