IC DAC 12BIT 5V LP SER 8-SOIC - MAX539ACSA+T
| Digi-Key Part Number | MAX539ACSA+T-ND |
2500 |
9.25470 |
Extended Price
23136.75 |
| Manufacturer Part Number | MAX539ACSA+T | |||
| Description | IC DAC 12BIT 5V LP SER 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX539ACSA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-SOIC |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 40k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX539ACSA+T MAX539ACSA+T |
IC DAC 12BIT 5V LP SER 8-SOIC - MAX539ACSA+T (MAX539ACSA+T-ND)
Related parts:IC DAC 12BIT 5V LP SER 8-SOIC - MAX539ACSA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX539ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539ACSA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX539ACSA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX539ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539ACSA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538ACSA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACSA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538ACSA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACSA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538AESA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AESA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538AESA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AESA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538BCSA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BCSA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538BESA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BESA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538BESA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BESA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX539AESA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX539AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539AESA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX539BCSA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX539BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539BCSA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX539BESA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX539BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539BESA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX539BESA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX539BESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539BESA+T-ND.
IC DAC 12BIT 5V LP SER 14-SOIC - MAX531ACSD+
Order 'ic dac 12bit 5v lp ser 14-soic - MAX531ACSD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531ACSD+-ND.
IC DAC 12BIT 5V LP SER 14-SOIC - MAX531ACSD+T
Order 'ic dac 12bit 5v lp ser 14-soic - MAX531ACSD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531ACSD+T-ND.
Send this link via E-Mail
Help With This Screen