IC DAC 12BIT 5V LP SER 8-DIP - MAX538BEPA+
| Digi-Key Part Number | MAX538BEPA+-ND |
50 |
10.79000 |
Extended Price
539.50 |
| Manufacturer Part Number | MAX538BEPA+ | |||
| Description | IC DAC 12BIT 5V LP SER 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX538BEPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 8-DIP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX538BEPA+ MAX538BEPA+ |
IC DAC 12BIT 5V LP SER 8-DIP - MAX538BEPA+ (MAX538BEPA+-ND)
Related parts:IC DAC 12BIT 5V LP SER 8-DIP - MAX538BEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX538BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BEPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX538ACPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX538ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX538AEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX538AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AEPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX539ACPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX539ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539ACPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX539AEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX539AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539AEPA+-ND.
IC DAC 12BIT 5V LP SER 8-DIP - MAX539BEPA+
Order 'ic dac 12bit 5v lp ser 8-dip - MAX539BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX539BEPA+-ND.
IC DAC 12BIT 5V LP SER 14-DIP - MAX531ACPD+
Order 'ic dac 12bit 5v lp ser 14-dip - MAX531ACPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531ACPD+-ND.
IC DAC 12BIT 5V LP SER 14-DIP - MAX531AEPD+
Order 'ic dac 12bit 5v lp ser 14-dip - MAX531AEPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531AEPD+-ND.
IC DAC 12BIT 5V LP SER 14-DIP - MAX531BEPD+
Order 'ic dac 12bit 5v lp ser 14-dip - MAX531BEPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX531BEPD+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538ACSA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538ACSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACSA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538ACSA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538ACSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538ACSA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538AESA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538AESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AESA+-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538AESA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538AESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538AESA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538BCSA+T
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538BCSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BCSA+T-ND.
IC DAC 12BIT 5V LP SER 8-SOIC - MAX538BESA+
Order 'ic dac 12bit 5v lp ser 8-soic - MAX538BESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX538BESA+-ND.
Send this link via E-Mail
Help With This Screen