IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5360MEUK+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5360MEUK+T-ND |
2500 |
1.25190 |
Extended Price
3129.75 |
| Manufacturer Part Number | MAX5360MEUK+T | |||
| Description | IC DAC 6BIT LP 2WIRE SER SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5360MEUK+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 6 |
| Package / Case | SOT-23-5 |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 400k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5360MEUK+T MAX5360MEUK+T |
MAX5360MEUK+T Specification Sheet
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5360MEUK+T (MAX5360MEUK+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5360MEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5360MEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5360MEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5360LEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5360LEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5360LEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5360NEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5360NEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5360NEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5360PEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5360PEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5360PEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5361LEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5361LEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5361LEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5361MEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5361MEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5361MEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5361NEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5361NEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5361NEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5361PEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5361PEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5361PEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5362LEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5362LEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5362LEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5362MEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5362MEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5362MEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5362NEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5362NEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5362NEUK+T-ND.
IC DAC 6BIT LP 2WIRE SER SOT23-5 - MAX5362PEUK+T
Order 'ic dac 6bit lp 2wire ser sot23-5 - MAX5362PEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5362PEUK+T-ND.
IC DAC 6BIT LP 3WIRE SER SOT23-6 - MAX5363EUT+T
Order 'ic dac 6bit lp 3wire ser sot23-6 - MAX5363EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5363EUT+T-ND.
IC DAC 6BIT LP 3WIRE SER SOT23-6 - MAX5364EUT+T
Order 'ic dac 6bit lp 3wire ser sot23-6 - MAX5364EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5364EUT+T-ND.
IC DAC 6BIT LP 3WIRE SER SOT23-6 - MAX5365EUT+T
Order 'ic dac 6bit lp 3wire ser sot23-6 - MAX5365EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5365EUT+T-ND.
Send this link via E-Mail
Help With This Screen