IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535ACUA+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX535ACUA+T-ND |
2500 |
8.78670 |
Extended Price
21966.75 |
| Manufacturer Part Number | MAX535ACUA+T | |||
| Description | IC DAC 13BIT 5V SERIAL 8-UMAX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX535ACUA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 13 |
| Package / Case | 8-µMAX |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX535ACUA+T MAX535ACUA+T |
MAX535ACUA+T Specification Sheet
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535ACUA+T (MAX535ACUA+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535ACUA+
Order 'ic dac 13bit 5v serial 8-umax - MAX535ACUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535ACUA+-ND.
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535ACUA+T
Order 'ic dac 13bit 5v serial 8-umax - MAX535ACUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535ACUA+T-ND.
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535AEUA+
Order 'ic dac 13bit 5v serial 8-umax - MAX535AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535AEUA+-ND.
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535AEUA+T
Order 'ic dac 13bit 5v serial 8-umax - MAX535AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535AEUA+T-ND.
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535BCUA+T
Order 'ic dac 13bit 5v serial 8-umax - MAX535BCUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535BCUA+T-ND.
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535BEUA+
Order 'ic dac 13bit 5v serial 8-umax - MAX535BEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535BEUA+-ND.
IC DAC 13BIT 5V SERIAL 8-UMAX - MAX535BEUA+T
Order 'ic dac 13bit 5v serial 8-umax - MAX535BEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535BEUA+T-ND.
IC DAC 13BIT 5V SERIAL 8-DIP - MAX535ACPA+
Order 'ic dac 13bit 5v serial 8-dip - MAX535ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535ACPA+-ND.
IC DAC 13BIT 5V SERIAL 8-DIP - MAX535AEPA+
Order 'ic dac 13bit 5v serial 8-dip - MAX535AEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535AEPA+-ND.
IC DAC 13BIT 5V SERIAL 8-DIP - MAX535BEPA+
Order 'ic dac 13bit 5v serial 8-dip - MAX535BEPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX535BEPA+-ND.
IC DAC 16BIT 5V SERIAL 8-UMAX - MAX5441ACUA+
Order 'ic dac 16bit 5v serial 8-umax - MAX5441ACUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441ACUA+-ND.
IC DAC 16BIT 5V SERIAL 8-UMAX - MAX5441ACUA+T
Order 'ic dac 16bit 5v serial 8-umax - MAX5441ACUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441ACUA+T-ND.
IC DAC 16BIT 5V SERIAL 8-UMAX - MAX5441AEUA+
Order 'ic dac 16bit 5v serial 8-umax - MAX5441AEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441AEUA+-ND.
IC DAC 16BIT 5V SERIAL 8-UMAX - MAX5441AEUA+T
Order 'ic dac 16bit 5v serial 8-umax - MAX5441AEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441AEUA+T-ND.
IC DAC 16BIT 5V SERIAL 8-UMAX - MAX5441BCUA+
Order 'ic dac 16bit 5v serial 8-umax - MAX5441BCUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5441BCUA+-ND.
Send this link via E-Mail
Help With This Screen