IC DAC 10BIT 3.3V VOLT OUT 8UMAX - MAX5355CUA+T
| Digi-Key Part Number | MAX5355CUA+T-ND |
2500 |
4.01310 |
Extended Price
10032.75 |
| Manufacturer Part Number | MAX5355CUA+T | |||
| Description | IC DAC 10BIT 3.3V VOLT OUT 8UMAX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5355CUA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-µMAX |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5355CUA+T MAX5355CUA+T |
IC DAC 10BIT 3.3V VOLT OUT 8UMAX - MAX5355CUA+T (MAX5355CUA+T-ND)
Related parts:IC DAC 10BIT DUAL 3V SER 16-QSOP - MAX5232EEE+
Order 'ic dac 10bit dual 3v ser 16-qsop - MAX5232EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5232EEE+-ND.
IC DAC 10BIT DUAL 3V SER 16-QSOP - MAX5232EEE+T
Order 'ic dac 10bit dual 3v ser 16-qsop - MAX5232EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5232EEE+T-ND.
IC DAC 10BIT DUAL 3V 10-UMAX - MAX5236EUB+
Order 'ic dac 10bit dual 3v 10-umax - MAX5236EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5236EUB+-ND.
IC DAC 10BIT DUAL 3V 10-UMAX - MAX5236EUB+T
Order 'ic dac 10bit dual 3v 10-umax - MAX5236EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5236EUB+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACAP+T-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251ACPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251ACPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACPP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251AEAP+
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251AEAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEAP+T-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251AEPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251AEPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEPP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BCAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BCAP+T-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251BCPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251BCPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BCPP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BEAP+
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BEAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEAP+T-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251BEPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251BEPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEPP+-ND.
Send this link via E-Mail
Help With This Screen