IC DAC 10BIT 3.3V VOLT OUT 8-DIP - MAX5355CPA+
| Digi-Key Part Number | MAX5355CPA+-ND |
50 |
4.90000 |
Extended Price
245.00 |
| Manufacturer Part Number | MAX5355CPA+ | |||
| Description | IC DAC 10BIT 3.3V VOLT OUT 8-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5355CPA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-DIP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5355CPA+ MAX5355CPA+ |
IC DAC 10BIT 3.3V VOLT OUT 8-DIP - MAX5355CPA+ (MAX5355CPA+-ND)
Related parts:IC DAC 10BIT SRL-IN V-OUT 8-DIP - TLC5615CPE4
Order 'ic dac 10bit srl-in v-out 8-dip - TLC5615CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5615CPE4-ND.
IC DAC 10BIT SRL-IN V-OUT 8-DIP - TLC5615IPE4
Order 'ic dac 10bit srl-in v-out 8-dip - TLC5615IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5615IPE4-ND.
IC DAC 10BIT 3.3V VOLT OUT 8-DIP - MAX5355CPA+
Order 'ic dac 10bit 3.3v volt out 8-dip - MAX5355CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5355CPA+-ND.
IC DAC 10BIT SRL 3V 8-DIP - AD7391AN
Order 'ic dac 10bit srl 3v 8-dip - AD7391AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391AN-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251ACPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251ACPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACPP+-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251AEPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251AEPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEPP+-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251BCPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251BCPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BCPP+-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251BEPP+
Order 'ic dac 10bit quad 3v 20-dip - MAX5251BEPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEPP+-ND.
IC DAC 10BIT SRL 3V 8-SOIC T/R - AD7391AR-REEL7
Order 'ic dac 10bit srl 3v 8-soic t/r - AD7391AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391AR-REEL7-ND.
IC DAC 10BIT SRL 3V 8-SOIC T/R - AD7391AR-REEL
Order 'ic dac 10bit srl 3v 8-soic t/r - AD7391AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391AR-REEL-ND.
IC DAC 10BIT SRL 3V 8-TSSOP - AD7391ARU
Order 'ic dac 10bit srl 3v 8-tssop - AD7391ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391ARU-ND.
IC DAC 10BIT SRL 3V 8-TSSOP T/R - AD7391ARU-REEL
Order 'ic dac 10bit srl 3v 8-tssop t/r - AD7391ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391ARU-REEL-ND.
IC DAC 10BIT SRL 3V 8-SOIC - AD7391SR
Order 'ic dac 10bit srl 3v 8-soic - AD7391SR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7391SR-ND.
IC DAC DUAL 2WIRE 8BIT R-R 8-DIP - MAX518BCPA+
Order 'ic dac dual 2wire 8bit r-r 8-dip - MAX518BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX518BCPA+-ND.
IC DAC DUAL V-OUT SRL 8BIT 8-DIP - MAX522CPA
Order 'ic dac dual v-out srl 8bit 8-dip - MAX522CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX522CPA-ND.
Send this link via E-Mail
Help With This Screen