IC DAC 10BIT 5V VOLT OUT 8-UMAX - MAX5354CUA+T
| Digi-Key Part Number | MAX5354CUA+T-ND |
2500 |
3.74400 |
Extended Price
9360.00 |
| Manufacturer Part Number | MAX5354CUA+T | |||
| Description | IC DAC 10BIT 5V VOLT OUT 8-UMAX | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5354CUA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-µMAX |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5354CUA+T MAX5354CUA+T |
IC DAC 10BIT 5V VOLT OUT 8-UMAX - MAX5354CUA+T (MAX5354CUA+T-ND)
Related parts:IC DAC 10BIT 5V VOLT OUT 8-UMAX - MAX5354CUA+T
Order 'ic dac 10bit 5v volt out 8-umax - MAX5354CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5354CUA+T-ND.
IC DAC 10BIT 5V VOLT OUT 8-UMAX - MAX5354EUA+
Order 'ic dac 10bit 5v volt out 8-umax - MAX5354EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5354EUA+-ND.
IC DAC 10BIT 5V VOLT OUT 8-UMAX - MAX5354EUA+T
Order 'ic dac 10bit 5v volt out 8-umax - MAX5354EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5354EUA+T-ND.
IC DAC 10BIT LP VOLT OUT 8-UMAX - MAX5304CUA+
Order 'ic dac 10bit lp volt out 8-umax - MAX5304CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5304CUA+-ND.
IC DAC 10BIT LP VOLT OUT 8-UMAX - MAX5304CUA+T
Order 'ic dac 10bit lp volt out 8-umax - MAX5304CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5304CUA+T-ND.
IC DAC 10BIT LP VOLT OUT 8-UMAX - MAX5304EUA+
Order 'ic dac 10bit lp volt out 8-umax - MAX5304EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5304EUA+-ND.
IC DAC 10BIT LP VOLT OUT 8-UMAX - MAX5304EUA+T
Order 'ic dac 10bit lp volt out 8-umax - MAX5304EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5304EUA+T-ND.
IC DAC 10BIT 5V VOLT OUT 8-DIP - MAX5354EPA+
Order 'ic dac 10bit 5v volt out 8-dip - MAX5354EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5354EPA+-ND.
IC DAC 10BIT 3.3V VOLT OUT 8-DIP - MAX5355CPA+
Order 'ic dac 10bit 3.3v volt out 8-dip - MAX5355CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5355CPA+-ND.
IC DAC 10BIT 3.3V VOLT OUT 8-DIP - MAX5355EPA+
Order 'ic dac 10bit 3.3v volt out 8-dip - MAX5355EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5355EPA+-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721AUA+
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721AUA+-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721AUA+T
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721AUA+T-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721EUA+
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721EUA+-ND.
IC DAC 10BIT DUAL LP SER 8-UMAX - MAX5721EUA+T
Order 'ic dac 10bit dual lp ser 8-umax - MAX5721EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5721EUA+T-ND.
IC DAC 10BIT DL 2WIRE SER 8-UMAX - MAX5821LEUA+
Order 'ic dac 10bit dl 2wire ser 8-umax - MAX5821LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5821LEUA+-ND.
Send this link via E-Mail
Help With This Screen