IC DAC 8BIT DUAL BUFF 16-TSSOP - MAX5295EUE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5295EUE+-ND |
96 |
2.40000 |
Extended Price
230.40 |
| Manufacturer Part Number | MAX5295EUE+ | |||
| Description | IC DAC 8BIT DUAL BUFF 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5295EUE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 20M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5295EUE+ MAX5295EUE+ |
MAX5295EUE+ Specification Sheet
IC DAC 8BIT DUAL BUFF 16-TSSOP - MAX5295EUE+ (MAX5295EUE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 8BIT DUAL BUFF 16-TSSOP - MAX5295EUE+
Order 'ic dac 8bit dual buff 16-tssop - MAX5295EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5295EUE+-ND.
IC DAC 8BIT DUAL BUFF 16-TSSOP - MAX5295EUE+T
Order 'ic dac 8bit dual buff 16-tssop - MAX5295EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5295EUE+T-ND.
IC DAC 8BIT DUAL PARALL 16-TSSOP - MAX5102AEUE
Order 'ic dac 8bit dual parall 16-tssop - MAX5102AEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102AEUE-ND.
IC DAC 8BIT DUAL PARALL 16-TSSOP - MAX5102AEUE+
Order 'ic dac 8bit dual parall 16-tssop - MAX5102AEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102AEUE+-ND.
IC DAC 8BIT DUAL PARALL 16-TSSOP - MAX5102BEUE
Order 'ic dac 8bit dual parall 16-tssop - MAX5102BEUE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102BEUE-ND.
IC DAC 8BIT DUAL PARALL 16-TSSOP - MAX5102BEUE+
Order 'ic dac 8bit dual parall 16-tssop - MAX5102BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5102BEUE+-ND.
IC DAC 12BIT DUAL BUFF 16-TSSOP - MAX5291BEUE+
Order 'ic dac 12bit dual buff 16-tssop - MAX5291BEUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5291BEUE+-ND.
IC DAC 12BIT DUAL BUFF 16-TSSOP - MAX5291BEUE+T
Order 'ic dac 12bit dual buff 16-tssop - MAX5291BEUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5291BEUE+T-ND.
IC DAC 10BIT DUAL BUFF 16-TSSOP - MAX5293EUE+
Order 'ic dac 10bit dual buff 16-tssop - MAX5293EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5293EUE+-ND.
IC DAC 10BIT DUAL BUFF 16-TSSOP - MAX5293EUE+T
Order 'ic dac 10bit dual buff 16-tssop - MAX5293EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5293EUE+T-ND.
IC DAC 8BIT DUAL BUFF 14-TSSOP - MAX5294EUD+
Order 'ic dac 8bit dual buff 14-tssop - MAX5294EUD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5294EUD+-ND.
IC DAC 8BIT DUAL BUFF 14-TSSOP - MAX5294EUD+T
Order 'ic dac 8bit dual buff 14-tssop - MAX5294EUD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5294EUD+T-ND.
IC DAC 8BIT DUAL NV 16-QSOP - MAX5109EEE+
Order 'ic dac 8bit dual nv 16-qsop - MAX5109EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5109EEE+-ND.
IC DAC 8BIT DUAL NV 16-QSOP - MAX5109EEE+T
Order 'ic dac 8bit dual nv 16-qsop - MAX5109EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5109EEE+T-ND.
IC DAC 8BIT DUAL BUFF SOT23-8 - MAX5222EKA+T
Order 'ic dac 8bit dual buff sot23-8 - MAX5222EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5222EKA+T-ND.
Send this link via E-Mail
Help With This Screen