IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253AEAP+
| Digi-Key Part Number | MAX5253AEAP+-ND |
66 |
35.27985 |
Extended Price
2328.47 |
| Manufacturer Part Number | MAX5253AEAP+ | |||
| Description | IC DAC 12BIT QUAD 3V 20-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5253AEAP+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 20-SSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 10M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5253AEAP+ MAX5253AEAP+ |
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253AEAP+ (MAX5253AEAP+-ND)
Related parts:IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253AEAP+
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253AEAP+-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253AEAP+T
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253AEAP+T-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253ACAP+
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253ACAP+-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253ACAP+T
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253ACAP+T-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253BCAP+T
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253BCAP+T-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253BEAP+
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253BEAP+-ND.
IC DAC 12BIT QUAD 3V 20-SSOP - MAX5253BEAP+T
Order 'ic dac 12bit quad 3v 20-ssop - MAX5253BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5253BEAP+T-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP
Order 'ic dac 12bit quad lp 20-ssop - MAX525ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525ACAP-ND.
IC DAC 12BIT QUAD LP 20-SSOP - MAX525ACAP+
Order 'ic dac 12bit quad lp 20-ssop - MAX525ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525ACAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACAP+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251AEAP+
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251AEAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEAP+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BCAP+T
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BCAP+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BEAP+
Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEAP+-ND.
Send this link via E-Mail
Help With This Screen