Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+

Digi-Key Part Number MAX5251ACAP+-ND
Price Break
66
Unit Price
11.84000
Extended Price
781.44
Manufacturer Part NumberMAX5251ACAP+
DescriptionIC DAC 10BIT QUAD 3V 20-SSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX5251ACAP+
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Bits10
Package / Case20-SSOP
Data InterfaceSerial
PackagingTube
Sampling Rate (Per Second)10M
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX5251ACAP+
MAX5251ACAP+


Image of IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+

IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+ (MAX5251ACAP+-ND)

Related parts:
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+T
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACAP+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251AEAP+
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251AEAP+T
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEAP+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BCAP+T
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BCAP+T-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BEAP+
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEAP+-ND.
IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251BEAP+T
 Order 'ic dac 10bit quad 3v 20-ssop - MAX5251BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251BEAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250ACAP+
 Order 'ic dac 10bit quad lp 20-ssop - MAX5250ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP+-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250ACAP+T
 Order 'ic dac 10bit quad lp 20-ssop - MAX5250ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250AEAP+
 Order 'ic dac 10bit quad lp 20-ssop - MAX5250AEAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250AEAP+-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250AEAP+T
 Order 'ic dac 10bit quad lp 20-ssop - MAX5250AEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250AEAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250BCAP+T
 Order 'ic dac 10bit quad lp 20-ssop - MAX5250BCAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BCAP+T-ND.
IC DAC 10BIT QUAD LP 20-SSOP - MAX5250BEAP+T
 Order 'ic dac 10bit quad lp 20-ssop - MAX5250BEAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250BEAP+T-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251ACPP+
 Order 'ic dac 10bit quad 3v 20-dip - MAX5251ACPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251ACPP+-ND.
IC DAC 10BIT QUAD 3V 20-DIP - MAX5251AEPP+
 Order 'ic dac 10bit quad 3v 20-dip - MAX5251AEPP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5251AEPP+-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DAC 10BIT QUAD 3V 20-DIP - MAX5251BEPP+ Next: IC DAC 10BIT QUAD 3V 20-SSOP - MAX5251ACAP+T