IC DAC 12BIT DUAL 5V SER 16-QSOP - MAX5231BEEE+
| Digi-Key Part Number | MAX5231BEEE+-ND |
100 |
10.97460 |
Extended Price
1097.46 |
| Manufacturer Part Number | MAX5231BEEE+ | |||
| Description | IC DAC 12BIT DUAL 5V SER 16-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5231BEEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 16-QSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 13.5M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5231BEEE+ MAX5231BEEE+ |
MAX5231BEEE+ Specification Sheet
IC DAC 12BIT DUAL 5V SER 16-QSOP - MAX5231BEEE+ (MAX5231BEEE+-ND)
Related parts :IC DAC 12BIT DUAL 5V SER 16-QSOP - MAX5231BEEE+
Order 'ic dac 12bit dual 5v ser 16-qsop - MAX5231BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5231BEEE+-ND.
IC DAC 12BIT DUAL 5V SER 16-QSOP - MAX5231BEEE+T
Order 'ic dac 12bit dual 5v ser 16-qsop - MAX5231BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5231BEEE+T-ND.
IC DAC 12BIT DUAL 5V SER 16-QSOP - MAX5231AEEE+
Order 'ic dac 12bit dual 5v ser 16-qsop - MAX5231AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5231AEEE+-ND.
IC DAC 12BIT DUAL 5V SER 16-QSOP - MAX5231AEEE+T
Order 'ic dac 12bit dual 5v ser 16-qsop - MAX5231AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5231AEEE+T-ND.
IC DAC 12BIT LP 5V SER 16-QSOP - MAX5122AEEE+
Order 'ic dac 12bit lp 5v ser 16-qsop - MAX5122AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5122AEEE+-ND.
IC DAC 12BIT LP 5V SER 16-QSOP - MAX5122AEEE+T
Order 'ic dac 12bit lp 5v ser 16-qsop - MAX5122AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5122AEEE+T-ND.
IC DAC 12BIT LP 5V SER 16-QSOP - MAX5122BEEE+
Order 'ic dac 12bit lp 5v ser 16-qsop - MAX5122BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5122BEEE+-ND.
IC DAC 12BIT LP 5V SER 16-QSOP - MAX5122BEEE+T
Order 'ic dac 12bit lp 5v ser 16-qsop - MAX5122BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5122BEEE+T-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154ACEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154ACEE+-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154ACEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154ACEE+T-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154AEEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154AEEE+-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154AEEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154AEEE+T-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154BCEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BCEE+-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154BCEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BCEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BCEE+T-ND.
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154BEEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BEEE+-ND.
Send this link via E-Mail
Help With This Screen