Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521AEAG+T
IC DAC 8BIT OCTAL 2WIRE 24-SSOP - MAX521AEAG+T
| Digi-Key Part Number | MAX521AEAG+T-ND |
2000 |
11.46000 |
Extended Price
22920.00 |
| Manufacturer Part Number | MAX521AEAG+T | |||
| Description | IC DAC 8BIT OCTAL 2WIRE 24-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX521AEAG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 24-SSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 6µs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX521AEAG+T MAX521AEAG+T |
IC DAC 8BIT OCTAL 2WIRE 24-SSOP - MAX521AEAG+T (MAX521AEAG+T-ND)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521AEAG+TMaxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521AEAG+T
Order 'ic dac 8bit octal 2wire 24-ssop - MAX521AEAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521AEAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521ACAG+T
Order 'ic dac 8bit octal 2wire 24-ssop - MAX521ACAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521ACAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX521BCAG+
Order 'ic dac 8bit octal 2wire 24-ssop - MAX521BCAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521BCAG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521BCAG+T
Order 'ic dac 8bit octal 2wire 24-ssop - MAX521BCAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521BCAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX521BEAG+
Order 'ic dac 8bit octal 2wire 24-ssop - MAX521BEAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521BEAG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521BEAG+T
Order 'ic dac 8bit octal 2wire 24-ssop - MAX521BEAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521BEAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± MAX528CAG+
Order 'ic dac 8bit octal serial 24-ssop - MAX528CAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528CAG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± MAX528CAG+T
Order 'ic dac 8bit octal serial 24-ssop - MAX528CAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528CAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± MAX528EAG+
Order 'ic dac 8bit octal serial 24-ssop - MAX528EAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528EAG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± MAX528EAG+T
Order 'ic dac 8bit octal serial 24-ssop - MAX528EAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX528EAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± MAX529CAG+
Order 'ic dac 8bit octal serial 24-ssop - MAX529CAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX529CAG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± MAX529CAG+T
Order 'ic dac 8bit octal serial 24-ssop - MAX529CAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX529CAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Dual ± MAX529EAG+
Order 'ic dac 8bit octal serial 24-ssop - MAX529EAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX529EAG+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Dual ± MAX529EAG+T
Order 'ic dac 8bit octal serial 24-ssop - MAX529EAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX529EAG+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX521ACWG+
Order 'ic dac 8bit octal 2wire 24-soic - MAX521ACWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX521ACWG+-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX521AEAG+T
Send this link via E-Mail
Help With This Screen
