IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5191BEEI+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5191BEEI+-ND |
100 |
4.28220 |
Extended Price
428.22 |
| Manufacturer Part Number | MAX5191BEEI+ | |||
| Description | IC DAC 8BIT DUAL 40MHZ 28-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5191BEEI+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 8 |
| Package / Case | 28-QSOP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 40M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5191BEEI+ MAX5191BEEI+ |
MAX5191BEEI+ Specification Sheet
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5191BEEI+ (MAX5191BEEI+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5191BEEI+
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5191BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5191BEEI+-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5191BEEI+T
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5191BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5191BEEI+T-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5186BEEI+
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5186BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5186BEEI+-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5186BEEI+T
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5186BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5186BEEI+T-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5188BEEI+
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5188BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5188BEEI+-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5188BEEI+T
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5188BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5188BEEI+T-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5189BEEI+
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5189BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5189BEEI+-ND.
IC DAC 8BIT DUAL 40MHZ 28-QSOP - MAX5189BEEI+T
Order 'ic dac 8bit dual 40mhz 28-qsop - MAX5189BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5189BEEI+T-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5180BEEI+
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5180BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5180BEEI+-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5180BEEI+T
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5180BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5180BEEI+T-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5182BEEI+
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5182BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5182BEEI+-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5182BEEI+T
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5182BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5182BEEI+T-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5183BEEI+
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5183BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5183BEEI+-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5183BEEI+T
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5183BEEI+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5183BEEI+T-ND.
IC DAC 10BIT DUAL 40MHZ 28-QSOP - MAX5185BEEI+
Order 'ic dac 10bit dual 40mhz 28-qsop - MAX5185BEEI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5185BEEI+-ND.
Send this link via E-Mail
Help With This Screen