Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5172BEEE+T
IC DAC 14BIT LP SERIAL 16-QSOP - MAX5172BEEE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5172BEEE+T-ND |
2500 |
6.14400 |
Extended Price
15360.00 |
| Manufacturer Part Number | MAX5172BEEE+T | |||
| Description | IC DAC 14BIT LP SERIAL 16-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5172BEEE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 14 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Single Supply |
| Settling Time | 18µs |
| Drawing Number | 175; 21-0055; EE, EG, EI, EO, EP, PE, TE, TI; 16, 20, 24, 28 |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5172BEEE+T MAX5172BEEE+T |
MAX5172BEEE+T Specification Sheet
IC DAC 14BIT LP SERIAL 16-QSOP - MAX5172BEEE+T (MAX5172BEEE+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5172BEEE+TMaxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5172BEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5172BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5172BEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5172BEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5172BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5172BEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5170AEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5170AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5170AEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5170AEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5170AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5170AEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5170BEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5170BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5170BEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5170BEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5170BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5170BEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5171AEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5171AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5171AEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5171AEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5171AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5171AEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5171BEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5171BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5171BEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5171BEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5171BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5171BEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5172AEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5172AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5172AEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5172AEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5172AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5172AEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5173AEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5173AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5173AEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5173AEEE+T
Order 'ic dac 14bit lp serial 16-qsop - MAX5173AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5173AEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tube Single Supply MAX5173BEEE+
Order 'ic dac 14bit lp serial 16-qsop - MAX5173BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5173BEEE+-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single Supply MAX5172BEEE+T
Send this link via E-Mail
Help With This Screen
