IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165LCCM+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5165LCCM+-ND |
250 |
22.00000 |
Extended Price
5500.00 |
| Manufacturer Part Number | MAX5165LCCM+ | |||
| Description | IC AMP SAMPLE/HOLD 32CH 48-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5165LCCM+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tray |
| Amplifier Type | Sample and Hold |
| Number of Circuits | 32 |
| Package / Case | 48-TQFP |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 36mA |
| Current - Output/Channel | 2mA |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5165LCCM+ MAX5165LCCM+ |
MAX5165LCCM+ Specification Sheet
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165LCCM+ (MAX5165LCCM+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165LCCM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165LCCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165LCCM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165LCCM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165LCCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165LCCM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165LECM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165LECM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165LECM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165LECM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165LECM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165LECM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165MCCM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165MCCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165MCCM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165MCCM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165MCCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165MCCM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165MECM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165MECM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165MECM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165MECM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165MECM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165MECM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165NCCM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165NCCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165NCCM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165NCCM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165NCCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165NCCM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165NECM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165NECM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165NECM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5165NECM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5165NECM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5165NECM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5166LCCM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5166LCCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5166LCCM+-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5166LCCM+T
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5166LCCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5166LCCM+T-ND.
IC AMP SAMPLE/HOLD 32CH 48-TQFP - MAX5166LECM+
Order 'ic amp sample/hold 32ch 48-tqfp - MAX5166LECM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5166LECM+-ND.
Send this link via E-Mail
Help With This Screen