IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160LEUA+
| Digi-Key Part Number | MAX5160LEUA+-ND |
1 25 50 100 |
2.15000 1.62000 1.24000 .95000 |
Extended Price
2.15 40.50 62.00 95.00 |
| Manufacturer Part Number | MAX5160LEUA+ | |||
| Description | IC POT DGTL LO PWR 32 TAP 8-UMAX | |||
| Quantity Available | 171 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5160LEUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 50K |
| Interface | 3-Wire Serial |
| Taps | 32 |
| Package / Case | 8-µMAX |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 50 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5160LEUA+ MAX5160LEUA+ |
MAX5160LEUA+ Specification Sheet
IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160LEUA+ (MAX5160LEUA+-ND)
Related parts :IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160LEUA+
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160LEUA+-ND.
IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160LEUA+T
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160LEUA+T-ND.
IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160MEUA+
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160MEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160MEUA+-ND.
IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160MEUA+T
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160MEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160MEUA+T-ND.
IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160NEUA+
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160NEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160NEUA+-ND.
IC POT DGTL LO PWR 32 TAP 8-UMAX - MAX5160NEUA+T
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160NEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160NEUA+T-ND.
IC DGTL POT OTP 32 TAP 8-UMAX - MAX5429EUA
Order 'ic dgtl pot otp 32 tap 8-umax - MAX5429EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5429EUA-ND.
IC POT DGTL LP LN 50K OHM 8-MSOP - X93154UM8IZ-3T1
Order 'ic pot dgtl lp ln 50k ohm 8-msop - X93154UM8IZ-3T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X93154UM8IZ-3T1CT-ND.
IC POT DGTL LP LN 50K OHM 8-MSOP - X93154UM8IZ-3T1
Order 'ic pot dgtl lp ln 50k ohm 8-msop - X93154UM8IZ-3T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X93154UM8IZ-3T1TR-ND.
IC POT DGTL LP LN 50K OHM 8-TDFN - X93154UU8IZ-3T1
Order 'ic pot dgtl lp ln 50k ohm 8-tdfn - X93154UU8IZ-3T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X93154UU8IZ-3T1CT-ND.
IC POT DGTL LP LN 50K OHM 8-TDFN - X93154UU8IZ-3T1
Order 'ic pot dgtl lp ln 50k ohm 8-tdfn - X93154UU8IZ-3T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X93154UU8IZ-3T1TR-ND.
IC POT DGTL VR 4CHAN 32-LFCSP - AD5204BCPZ10-REEL
Order 'ic pot dgtl vr 4chan 32-lfcsp - AD5204BCPZ10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BCPZ10-REEL-ND.
IC POT DGTL LP LN 50K OHM 8-MSOP - X93154UM8IZ-3T1
Order 'ic pot dgtl lp ln 50k ohm 8-msop - X93154UM8IZ-3T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X93154UM8IZ-3T1DKR-ND.
IC POT DGTL 256-TAP 8-UMAX - MAX5402EUA+T
Order 'ic pot dgtl 256-tap 8-umax - MAX5402EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5402EUA+T-ND.
IC POT DGTL 32-TAP NV I2C 8-TDFN - MAX5432LETA+T
Order 'ic pot dgtl 32-tap nv i2c 8-tdfn - MAX5432LETA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5432LETA+T-ND.
Send this link via E-Mail
Help With This Screen