IC DAC 10BIT DUAL LP SER 16-DIP - MAX5158EPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5158EPE+-ND |
25 |
9.40000 |
Extended Price
235.00 |
| Manufacturer Part Number | MAX5158EPE+ | |||
| Description | IC DAC 10BIT DUAL LP SER 16-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5158EPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-DIP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 10M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5158EPE+ MAX5158EPE+ |
MAX5158EPE+ Specification Sheet
IC DAC 10BIT DUAL LP SER 16-DIP - MAX5158EPE+ (MAX5158EPE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 10BIT DUAL LP SER 16-DIP - MAX5158EPE+
Order 'ic dac 10bit dual lp ser 16-dip - MAX5158EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158EPE+-ND.
IC DAC 10BIT DUAL LP SER 16-DIP - MAX5158CPE+
Order 'ic dac 10bit dual lp ser 16-dip - MAX5158CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CPE+-ND.
IC DAC 10BIT DUAL LP SER 16-DIP - MAX5159CPE+
Order 'ic dac 10bit dual lp ser 16-dip - MAX5159CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159CPE+-ND.
IC DAC 10BIT DUAL LP SER 16-DIP - MAX5159EPE+
Order 'ic dac 10bit dual lp ser 16-dip - MAX5159EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159EPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5150ACPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5150ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150ACPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5150AEPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5150AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150AEPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5150BCPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5150BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BCPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5150BEPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5150BEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BEPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5151ACPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5151ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151ACPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5151AEPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5151AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151AEPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5151BCPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5151BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151BCPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5151BEPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5151BEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5151BEPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5152ACPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5152ACPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5152ACPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5152AEPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5152AEPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5152AEPE+-ND.
IC DAC 13BIT DUAL LP SER 16-DIP - MAX5152BCPE+
Order 'ic dac 13bit dual lp ser 16-dip - MAX5152BCPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5152BCPE+-ND.
Send this link via E-Mail
Help With This Screen