IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158CEE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5158CEE+-ND |
100 |
6.05000 |
Extended Price
605.00 |
| Manufacturer Part Number | MAX5158CEE+ | |||
| Description | IC DAC 10BIT DUAL LP SER 16-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5158CEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-QSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 10M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5158CEE+ MAX5158CEE+ |
MAX5158CEE+ Specification Sheet
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158CEE+ (MAX5158CEE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158CEE+
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CEE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158CEE+T
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158CEE+T-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158EEE+
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158EEE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5158EEE+T
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5158EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5158EEE+T-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5159CEE+
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5159CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159CEE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5159CEE+T
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5159CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159CEE+T-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5159EEE+
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5159EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159EEE+-ND.
IC DAC 10BIT DUAL LP SER 16-QSOP - MAX5159EEE+T
Order 'ic dac 10bit dual lp ser 16-qsop - MAX5159EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5159EEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150ACEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150ACEE+-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150ACEE+T
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150ACEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150AEEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150AEEE+-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150AEEE+T
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150AEEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150BCEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BCEE+-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150BCEE+T
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150BCEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BCEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150BEEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BEEE+-ND.
Send this link via E-Mail
Help With This Screen