Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154AEEE+
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154AEEE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5154AEEE+-ND |
100 |
12.00000 |
Extended Price
1200.00 |
| Manufacturer Part Number | MAX5154AEEE+ | |||
| Description | IC DAC 12BIT DUAL LP SER 16-QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5154AEEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Settling Time | 15µs |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5154AEEE+ MAX5154AEEE+ |
IC DAC 12BIT DUAL LP SER 16-QSOP - MAX5154AEEE+ (MAX5154AEEE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154AEEE+Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154AEEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154AEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5154AEEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154AEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154ACEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154ACEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5154ACEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154ACEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154BCEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BCEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5154BCEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BCEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BCEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154BEEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5154BEEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5154BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5154BEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5155ACEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155ACEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5155ACEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155ACEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5155AEEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155AEEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5155AEEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155AEEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5155BCEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155BCEE+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Single Supply MAX5155BCEE+T
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155BCEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155BCEE+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5155BEEE+
Order 'ic dac 12bit dual lp ser 16-qsop - MAX5155BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5155BEEE+-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) Tube Single Supply MAX5154AEEE+
Send this link via E-Mail
Help With This Screen
