IC DAC 13BIT 3V LP SER 16-QSOP - MAX5133BEEE+
| Digi-Key Part Number | MAX5133BEEE+-ND |
100 |
6.30000 |
Extended Price
630.00 |
| Manufacturer Part Number | MAX5133BEEE+ | |||
| Description | IC DAC 13BIT 3V LP SER 16-QSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5133BEEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 13 |
| Package / Case | 16-QSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 6.6M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5133BEEE+ MAX5133BEEE+ |
IC DAC 13BIT 3V LP SER 16-QSOP - MAX5133BEEE+ (MAX5133BEEE+-ND)
Related parts:IC DAC 13BIT 3V LP SER 16-QSOP - MAX5133BEEE+
Order 'ic dac 13bit 3v lp ser 16-qsop - MAX5133BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5133BEEE+-ND.
IC DAC 13BIT 3V LP SER 16-QSOP - MAX5133BEEE+T
Order 'ic dac 13bit 3v lp ser 16-qsop - MAX5133BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5133BEEE+T-ND.
IC DAC 13BIT 3V LP SER 16-QSOP - MAX5133AEEE+
Order 'ic dac 13bit 3v lp ser 16-qsop - MAX5133AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5133AEEE+-ND.
IC DAC 13BIT 3V LP SER 16-QSOP - MAX5133AEEE+T
Order 'ic dac 13bit 3v lp ser 16-qsop - MAX5133AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5133AEEE+T-ND.
IC DAC 13BIT 5V LP SER 16-QSOP - MAX5132AEEE+
Order 'ic dac 13bit 5v lp ser 16-qsop - MAX5132AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5132AEEE+-ND.
IC DAC 13BIT 5V LP SER 16-QSOP - MAX5132AEEE+T
Order 'ic dac 13bit 5v lp ser 16-qsop - MAX5132AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5132AEEE+T-ND.
IC DAC 13BIT 5V LP SER 16-QSOP - MAX5132BEEE+
Order 'ic dac 13bit 5v lp ser 16-qsop - MAX5132BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5132BEEE+-ND.
IC DAC 13BIT 5V LP SER 16-QSOP - MAX5132BEEE+T
Order 'ic dac 13bit 5v lp ser 16-qsop - MAX5132BEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5132BEEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150ACEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150ACEE+-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150ACEE+T
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150ACEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150ACEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150AEEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150AEEE+-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150AEEE+T
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150AEEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150BCEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150BCEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BCEE+-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150BCEE+T
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150BCEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BCEE+T-ND.
IC DAC 13BIT DUAL LP SER 16-QSOP - MAX5150BEEE+
Order 'ic dac 13bit dual lp ser 16-qsop - MAX5150BEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5150BEEE+-ND.
Send this link via E-Mail
Help With This Screen