IC OPAMP QUAD MICROPWR R/R 14DIP - MAX494EPD+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX494EPD+-ND |
25 |
6.93000 |
Extended Price
173.25 |
| Manufacturer Part Number | MAX494EPD+ | |||
| Description | IC OPAMP QUAD MICROPWR R/R 14DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX494EPD+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-DIP |
| Slew Rate | 0.2 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 170µA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX494EPD+ MAX494EPD+ |
MAX494EPD+ Specification Sheet
IC OPAMP QUAD MICROPWR R/R 14DIP - MAX494EPD+ (MAX494EPD+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP QUAD MICROPWR R/R 14DIP - MAX494EPD+
Order 'ic opamp quad micropwr r/r 14dip - MAX494EPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX494EPD+-ND.
IC OPAMP QUAD LP CMOS 14-DIP - ICL7641BCPD
Order 'ic opamp quad lp cmos 14-dip - ICL7641BCPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCPD-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+
Order 'ic opamp quad lp cmos 16-soic - ICL7641BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641BCWE+T
Order 'ic opamp quad lp cmos 16-soic - ICL7641BCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641BCWE+T-ND.
IC OPAMP QUAD LP CMOS 14-DIP - ICL7641CCPD
Order 'ic opamp quad lp cmos 14-dip - ICL7641CCPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641CCPD-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641CCWE+
Order 'ic opamp quad lp cmos 16-soic - ICL7641CCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641CCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641CCWE+T
Order 'ic opamp quad lp cmos 16-soic - ICL7641CCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641CCWE+T-ND.
IC OPAMP QUAD LP CMOS 14-DIP - ICL7641ECPD+
Order 'ic opamp quad lp cmos 14-dip - ICL7641ECPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641ECPD+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641ECWE+
Order 'ic opamp quad lp cmos 16-soic - ICL7641ECWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641ECWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7641ECWE+T
Order 'ic opamp quad lp cmos 16-soic - ICL7641ECWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7641ECWE+T-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7642BCWE+
Order 'ic opamp quad lp cmos 16-soic - ICL7642BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642BCWE+-ND.
IC OPAMP QUAD LP CMOS 16-SOIC - ICL7642BCWE+T
Order 'ic opamp quad lp cmos 16-soic - ICL7642BCWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642BCWE+T-ND.
IC OPAMP QUAD LP CMOS 14-DIP - ICL7642CCPD+
Order 'ic opamp quad lp cmos 14-dip - ICL7642CCPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642CCPD+-ND.
IC OPAMP QUAD LP CMOS 14-DIP - ICL7642CCPD
Order 'ic opamp quad lp cmos 14-dip - ICL7642CCPD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642CCPD-ND.
IC OPAMP QUAD LP CMOS 14-DIP - ICL7642ECPD+
Order 'ic opamp quad lp cmos 14-dip - ICL7642ECPD+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7642ECPD+-ND.
Send this link via E-Mail
Help With This Screen