IC AUDIO SWITCH DUAL SPDT 16TQFN - MAX4855ETE+
| Digi-Key Part Number | MAX4855ETE+-ND |
100 |
1.49000 |
Extended Price
149.00 |
| Manufacturer Part Number | MAX4855ETE+ | |||
| Description | IC AUDIO SWITCH DUAL SPDT 16TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4855ETE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 1 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TQFN |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4855ETE+ MAX4855ETE+ |
MAX4855ETE+ Specification Sheet
IC AUDIO SWITCH DUAL SPDT 16TQFN - MAX4855ETE+ (MAX4855ETE+-ND)
Related parts :IC AUDIO SWITCH DUAL SPDT 16TQFN - MAX4855ETE+
Order 'ic audio switch dual spdt 16tqfn - MAX4855ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4855ETE+-ND.
IC AUDIO SWITCH DUAL SPDT 16TQFN - MAX4855ETE+T
Order 'ic audio switch dual spdt 16tqfn - MAX4855ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4855ETE+T-ND.
IC AUDIO SWITCH QUAD SPDT 16TQFN - MAX4740ETE+
Order 'ic audio switch quad spdt 16tqfn - MAX4740ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4740ETE+-ND.
IC AUDIO SWITCH QUAD SPDT 16TQFN - MAX4740ETE+T
Order 'ic audio switch quad spdt 16tqfn - MAX4740ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4740ETE+T-ND.
IC AUDIO SWITCH QUAD SPDT 16TQFN - MAX4740HETE+
Order 'ic audio switch quad spdt 16tqfn - MAX4740HETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4740HETE+-ND.
IC AUDIO SWITCH QUAD SPDT 16TQFN - MAX4740HETE+T
Order 'ic audio switch quad spdt 16tqfn - MAX4740HETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4740HETE+T-ND.
IC AUDIO AMP DUAL BICMOS 16-LLCC - MAX9719AETE+
Order 'ic audio amp dual bicmos 16-llcc - MAX9719AETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9719AETE+-ND.
IC SW ANLG DUAL SPDT HS 16-SOIC - MAX303ESE
Order 'ic sw anlg dual spdt hs 16-soic - MAX303ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX303ESE-ND.
IC SW ANLG DUAL SPDT HS 16-SOIC - MAX303ESE+
Order 'ic sw anlg dual spdt hs 16-soic - MAX303ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX303ESE+-ND.
IC SW ANLG DUAL SPDT LV 8-SOIC - MAX4544CSA+
Order 'ic sw anlg dual spdt lv 8-soic - MAX4544CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CSA+-ND.
IC SW ANLG DUAL SPDT LV 8-SOIC - MAX4544CSA
Order 'ic sw anlg dual spdt lv 8-soic - MAX4544CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544CSA-ND.
IC SW ANLG DUAL SPDT LV 8-SOIC - MAX4544ESA+
Order 'ic sw anlg dual spdt lv 8-soic - MAX4544ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544ESA+-ND.
IC SW ANLG DUAL SPDT LV 8-SOIC - MAX4544ESA
Order 'ic sw anlg dual spdt lv 8-soic - MAX4544ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4544ESA-ND.
IC SW ANLG DUAL SPDT LV SOT23-6 - MAX4544EUT-T
Order 'ic sw anlg dual spdt lv sot23-6 - MAX4544EUT-T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT-TCT-ND.
IC SW ANLG DUAL SPDT LV SOT23-6 - MAX4544EUT+T
Order 'ic sw anlg dual spdt lv sot23-6 - MAX4544EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX4544EUT+TCT-ND.
Send this link via E-Mail
Help With This Screen