IC CTLR OVP 4.7V SC70-6 - MAX4842AEXT+T
| Digi-Key Part Number | MAX4842AEXT+T-ND |
2500 |
.93600 |
Extended Price
2340.00 |
| Manufacturer Part Number | MAX4842AEXT+T | |||
| Description | IC CTLR OVP 4.7V SC70-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4842AEXT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | * |
| Applications | * |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4842AEXT+T MAX4842AEXT+T |
IC CTLR OVP 4.7V SC70-6 - MAX4842AEXT+T (MAX4842AEXT+T-ND)
Related parts:IC CTLR OVP LV 5.8V SOT23-6 - MAX4866LEUT+T
Order 'ic ctlr ovp lv 5.8v sot23-6 - MAX4866LEUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4866LEUT+T-ND.
IC CTLR OVP W/EXT PFET 6-UDFN - MAX4924ELT+T
Order 'ic ctlr ovp w/ext pfet 6-udfn - MAX4924ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4924ELT+T-ND.
IC CTLR OVP W/EXT PFET 6-UDFN - MAX4925ELT+T
Order 'ic ctlr ovp w/ext pfet 6-udfn - MAX4925ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4925ELT+T-ND.
IC CTLR OVP W/EXT PFET 6-UDFN - MAX4926ELT+T
Order 'ic ctlr ovp w/ext pfet 6-udfn - MAX4926ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4926ELT+T-ND.
IC CTLR OVP 4.7V SC70-6 - MAX4842AEXT+T
Order 'ic ctlr ovp 4.7v sc70-6 - MAX4842AEXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4842AEXT+T-ND.
IC CTLR OVP 7.4V SC70-6 - MAX4838AEXT+T
Order 'ic ctlr ovp 7.4v sc70-6 - MAX4838AEXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4838AEXT+T-ND.
IC CTLR OVP 7.4V SC70-6 - MAX4838EXT+T
Order 'ic ctlr ovp 7.4v sc70-6 - MAX4838EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4838EXT+T-ND.
IC CTLR OVP 7.4V SC70-6 - MAX4838EXT+TG104
Order 'ic ctlr ovp 7.4v sc70-6 - MAX4838EXT+TG104' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4838EXT+TG104-ND.
IC CTLR OVP 5.8V SC70-6 - MAX4840AEXT+T
Order 'ic ctlr ovp 5.8v sc70-6 - MAX4840AEXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4840AEXT+T-ND.
IC CTLR OVP 5.8V SC70-6 - MAX4840EXT+T
Order 'ic ctlr ovp 5.8v sc70-6 - MAX4840EXT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4840EXT+T-ND.
IC CTLR OVP 7.4V 6-UDFN - MAX4838AELT+T
Order 'ic ctlr ovp 7.4v 6-udfn - MAX4838AELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4838AELT+T-ND.
IC CTLR OVP 5.8V 6-UDFN - MAX4840AELT+T
Order 'ic ctlr ovp 5.8v 6-udfn - MAX4840AELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4840AELT+T-ND.
IC CTLR OVP 4.7V 6-UDFN - MAX4842AELT+T
Order 'ic ctlr ovp 4.7v 6-udfn - MAX4842AELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4842AELT+T-ND.
IC CTLR OVP 6.35V 6-UDFN - MAX4844ELT+T
Order 'ic ctlr ovp 6.35v 6-udfn - MAX4844ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4844ELT+T-ND.
IC CTLR OVP 5.8V 6-UDFN - MAX4845ELT+T
Order 'ic ctlr ovp 5.8v 6-udfn - MAX4845ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4845ELT+T-ND.
Send this link via E-Mail
Help With This Screen