IC RELAY DRIVER 8CHAN 20-TSSOP - MAX4821EUP+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4821EUP+T-ND |
2500 |
1.70820 |
Extended Price
4270.50 |
| Manufacturer Part Number | MAX4821EUP+T | |||
| Description | IC RELAY DRIVER 8CHAN 20-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4821EUP+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Number of Channels | 8 |
| Mounting Type | Surface Mount |
| Interface | Parallel/Serial |
| Type | Relay/Lamp Driver |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| On-State Resistance | 2 Ohm |
| Current - Output/Channel | 150mA |
| Current - Peak Output | 300mA |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4821EUP+T MAX4821EUP+T |
MAX4821EUP+T Specification Sheet
IC RELAY DRIVER 8CHAN 20-TSSOP - MAX4821EUP+T (MAX4821EUP+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RELAY DRIVER 8CHAN 20-TSSOP - MAX4821EUP+
Order 'ic relay driver 8chan 20-tssop - MAX4821EUP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4821EUP+-ND.
IC RELAY DRIVER 8CHAN 20-TSSOP - MAX4821EUP+T
Order 'ic relay driver 8chan 20-tssop - MAX4821EUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4821EUP+T-ND.
IC RELAY DRIVER 8CHAN 20-TSSOP - MAX4820EUP+T
Order 'ic relay driver 8chan 20-tssop - MAX4820EUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4820EUP+T-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4820ETP+
Order 'ic relay driver 8chan 20-tqfn - MAX4820ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4820ETP+-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4820ETP+T
Order 'ic relay driver 8chan 20-tqfn - MAX4820ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4820ETP+T-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4821ETP+
Order 'ic relay driver 8chan 20-tqfn - MAX4821ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4821ETP+-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4821ETP+T
Order 'ic relay driver 8chan 20-tqfn - MAX4821ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4821ETP+T-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4822ETP+
Order 'ic relay driver 8chan 20-tqfn - MAX4822ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4822ETP+-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4822ETP+T
Order 'ic relay driver 8chan 20-tqfn - MAX4822ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4822ETP+T-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4823ETP+
Order 'ic relay driver 8chan 20-tqfn - MAX4823ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4823ETP+-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4823ETP+T
Order 'ic relay driver 8chan 20-tqfn - MAX4823ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4823ETP+T-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4825ETP+
Order 'ic relay driver 8chan 20-tqfn - MAX4825ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4825ETP+-ND.
IC RELAY DRIVER 8CHAN 20-TQFN - MAX4825ETP+T
Order 'ic relay driver 8chan 20-tqfn - MAX4825ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4825ETP+T-ND.
IC ADC 10BIT 400KSPS 20-TSSOP - MAX1080ACUP+
Order 'ic adc 10bit 400ksps 20-tssop - MAX1080ACUP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1080ACUP+-ND.
IC ADC 10BIT 400KSPS 20-TSSOP - MAX1080ACUP+T
Order 'ic adc 10bit 400ksps 20-tssop - MAX1080ACUP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1080ACUP+T-ND.
Send this link via E-Mail
Help With This Screen