IC CURR LIMIT SW 450MA SOT23-5 - MAX4795EUK+T
| Digi-Key Part Number | MAX4795EUK+T-ND |
2500 |
1.07640 |
Extended Price
2691.00 |
| Manufacturer Part Number | MAX4795EUK+T | |||
| Description | IC CURR LIMIT SW 450MA SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4795EUK+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Applications | Power Management - Hand-Held Devices |
| Current - Supply | 80µA |
| Voltage - Supply | 2 V ~ 4.5 V |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4795EUK+T MAX4795EUK+T |
IC CURR LIMIT SW 450MA SOT23-5 - MAX4795EUK+T (MAX4795EUK+T-ND)
Related parts:IC CURR LIMIT SW 450MA SOT23-5 - MAX4795EUK+T
Order 'ic curr limit sw 450ma sot23-5 - MAX4795EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4795EUK+T-ND.
IC CURR LIMIT SW 450MA SOT23-5 - MAX4796EUK+T
Order 'ic curr limit sw 450ma sot23-5 - MAX4796EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4796EUK+T-ND.
IC CURR LIMIT SW 200MA SOT23-5 - MAX4789EUK+T
Order 'ic curr limit sw 200ma sot23-5 - MAX4789EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4789EUK+T-ND.
IC CURR LIMIT SW 300MA SOT23-5 - MAX4793EUK+T
Order 'ic curr limit sw 300ma sot23-5 - MAX4793EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4793EUK+T-ND.
IC CURR LIMIT SW 500MA SOT23-5 - MAX4798EUK+T
Order 'ic curr limit sw 500ma sot23-5 - MAX4798EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4798EUK+T-ND.
IC CURR LIMIT SW 500MA SOT23-5 - MAX4798EUK+TG05
Order 'ic curr limit sw 500ma sot23-5 - MAX4798EUK+TG05' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4798EUK+TG05-ND.
IC CURR LIMIT SW 300MA SOT23-5 - MAX4917AEUK+T
Order 'ic curr limit sw 300ma sot23-5 - MAX4917AEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4917AEUK+T-ND.
IC CURR LIMIT SW 300MA SOT23-5 - MAX4917BEUK+T
Order 'ic curr limit sw 300ma sot23-5 - MAX4917BEUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4917BEUK+T-ND.
IC CURR-LIMIT SW SELECT SOT23-6 - MAX4772EUT+T
Order 'ic curr-limit sw select sot23-6 - MAX4772EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4772EUT+T-ND.
IC CURR-LIMIT SW SELECT SOT23-6 - MAX4773EUT+T
Order 'ic curr-limit sw select sot23-6 - MAX4773EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4773EUT+T-ND.
IC CURR LIMIT SW 50MA SC70-5 - MAX4785EXK+T
Order 'ic curr limit sw 50ma sc70-5 - MAX4785EXK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4785EXK+T-ND.
IC CURR LIMIT SW 100MA SC70-5 - MAX4787EXK+T
Order 'ic curr limit sw 100ma sc70-5 - MAX4787EXK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4787EXK+T-ND.
IC CURR-LIMIT SW 50/100MA SC70-5 - MAX4787EXK+TC7Q
Order 'ic curr-limit sw 50/100ma sc70-5 - MAX4787EXK+TC7Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4787EXK+TC7Q-ND.
IC DOUBLER VOLT SW CAP SOT23-5 - MAX1682EUK-T
Order 'ic doubler volt sw cap sot23-5 - MAX1682EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1682EUK-T-ND.
IC DOUBLER VOLT SW CAP SOT23-5 - MAX1683EUK-T
Order 'ic doubler volt sw cap sot23-5 - MAX1683EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1683EUK-T-ND.
Send this link via E-Mail
Help With This Screen