Keywords:





Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply MAX4764EBC+T

IC SWITCH DUAL SPDT 10UCSP - MAX4764EBC+T - Integrated Circuits (ICs)

Digi-Key Part Number MAX4764EBC+T-ND
Price Break
10000
Unit Price
1.58400
Extended Price
15840.00
Manufacturer Part NumberMAX4764EBC+T
DescriptionIC SWITCH DUAL SPDT 10UCSP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply MAX4764EBC+T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply MAX4764EBC+T
Technical/Catalog InformationMAX4764EBC+T
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
TypeSwitch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)1.8 V ~ 5.5 V
Circuit2 x SPDT
On-State Resistance850 mOhm
Mounting TypeSurface Mount
Package / Case10-UCSP™
PackagingTape & Reel (TR)
Current - Supply0.01µA
Operating Temperature-40°C ~ 85°C
FunctionSwitch
Drawing Number175; 21-0104; BC; 10, 12
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX4764EBC+T
MAX4764EBC+T


Image of IC SWITCH DUAL SPDT 10UCSP - MAX4764EBC+T

IC SWITCH DUAL SPDT 10UCSP - MAX4764EBC+T (MAX4764EBC+T-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply MAX4764EBC+T
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply MAX4764EBC+T
 Order 'ic switch dual spdt 10ucsp - MAX4764EBC+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4764EBC+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG303ACJ+
 Order 'ic switch dual spdt 14dip - DG303ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG303ACWE+
 Order 'ic switch dual spdt 16soic - DG303ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG303ACWE
 Order 'ic switch dual spdt 16soic - DG303ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG303ACWE+T
 Order 'ic switch dual spdt 16soic - DG303ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG307ACJ+
 Order 'ic switch dual spdt 14dip - DG307ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG307ACJ
 Order 'ic switch dual spdt 14dip - DG307ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG307ACWE
 Order 'ic switch dual spdt 16soic - DG307ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACWE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG390ACJ
 Order 'ic switch dual spdt 14dip - DG390ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG390ACJ+
 Order 'ic switch dual spdt 14dip - DG390ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG390ACWE+
 Order 'ic switch dual spdt 16soic - DG390ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACWE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) - Dual Supply DG390ACWE+T
 Order 'ic switch dual spdt 16soic - DG390ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACWE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5043CPE+
 Order 'ic switch dual spdt 16dip - IH5043CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CPE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5043CPE
 Order 'ic switch dual spdt 16dip - IH5043CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CPE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply IH5043CWE+
 Order 'ic switch dual spdt 16soic - IH5043CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CWE+-ND.

Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 0.01µA Single Supply MAX4764EBC+T
Send this link via E-Mail
Help With This Screen

IC SWITCH DUAL SPDT 10UCSP - MAX4764EBC+T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SWITCH DUAL SPDT 10UCSP - MAX4764AEBC+T Next: IC SWITCH DUAL SPDT 10UDFN - MAX4736ELB+T
IC SWITCH DUAL SPDT 10UCSP - MAX4764EBC+T