IC SWITCH DUAL SPDT 10UMAX - MAX4764AEUB+T
| Digi-Key Part Number | MAX4764AEUB+T-ND |
2500 |
1.66800 |
Extended Price
4170.00 |
| Manufacturer Part Number | MAX4764AEUB+T | |||
| Description | IC SWITCH DUAL SPDT 10UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4764AEUB+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 850 mOhm |
| Mounting Type | Surface Mount |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 0.01µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0061; UB; 10 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4764AEUB+T MAX4764AEUB+T |
IC SWITCH DUAL SPDT 10UMAX - MAX4764AEUB+T (MAX4764AEUB+T-ND)
Related parts :IC SWITCH DUAL SPDT 10UMAX - MAX4764AEUB+
Order 'ic switch dual spdt 10umax - MAX4764AEUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4764AEUB+-ND.
IC SWITCH DUAL SPDT 10UMAX - MAX4764AEUB+T
Order 'ic switch dual spdt 10umax - MAX4764AEUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4764AEUB+T-ND.
IC SWITCH DUAL SPDT 14DIP - DG303ACJ+
Order 'ic switch dual spdt 14dip - DG303ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACJ+-ND.
IC SWITCH DUAL SPDT 16SOIC - DG303ACWE+
Order 'ic switch dual spdt 16soic - DG303ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE+-ND.
IC SWITCH DUAL SPDT 16SOIC - DG303ACWE
Order 'ic switch dual spdt 16soic - DG303ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE-ND.
IC SWITCH DUAL SPDT 16SOIC - DG303ACWE+T
Order 'ic switch dual spdt 16soic - DG303ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG303ACWE+T-ND.
IC SWITCH DUAL SPDT 14DIP - DG307ACJ+
Order 'ic switch dual spdt 14dip - DG307ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACJ+-ND.
IC SWITCH DUAL SPDT 14DIP - DG307ACJ
Order 'ic switch dual spdt 14dip - DG307ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACJ-ND.
IC SWITCH DUAL SPDT 16SOIC - DG307ACWE
Order 'ic switch dual spdt 16soic - DG307ACWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG307ACWE-ND.
IC SWITCH DUAL SPDT 14DIP - DG390ACJ
Order 'ic switch dual spdt 14dip - DG390ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACJ-ND.
IC SWITCH DUAL SPDT 14DIP - DG390ACJ+
Order 'ic switch dual spdt 14dip - DG390ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACJ+-ND.
IC SWITCH DUAL SPDT 16SOIC - DG390ACWE+
Order 'ic switch dual spdt 16soic - DG390ACWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACWE+-ND.
IC SWITCH DUAL SPDT 16SOIC - DG390ACWE+T
Order 'ic switch dual spdt 16soic - DG390ACWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG390ACWE+T-ND.
IC SWITCH DUAL SPDT 16DIP - IH5043CPE+
Order 'ic switch dual spdt 16dip - IH5043CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CPE+-ND.
IC SWITCH DUAL SPDT 16DIP - IH5043CPE
Order 'ic switch dual spdt 16dip - IH5043CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5043CPE-ND.
Send this link via E-Mail
Help With This Screen
