Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760ETX+T
IC SWITCH QUAD DPDT 36TQFN - MAX4760ETX+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4760ETX+T-ND |
2500 |
3.10800 |
Extended Price
7770.00 |
| Manufacturer Part Number | MAX4760ETX+T | |||
| Description | IC SWITCH QUAD DPDT 36TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4760ETX+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V |
| Circuit | 4 x DPDT |
| On-State Resistance | 3.5 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 36-TQFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Function | Switch |
| Drawing Number | 175; 21-0141; TL, TM, TX; 36, 40, 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4760ETX+T MAX4760ETX+T |
MAX4760ETX+T Specification Sheet
IC SWITCH QUAD DPDT 36TQFN - MAX4760ETX+T (MAX4760ETX+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760ETX+TMaxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4760ETX+
Order 'ic switch quad dpdt 36tqfn - MAX4760ETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4760ETX+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760ETX+T
Order 'ic switch quad dpdt 36tqfn - MAX4760ETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4760ETX+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4758ETX+
Order 'ic switch quad dpdt 36tqfn - MAX4758ETX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4758ETX+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4758ETX+T
Order 'ic switch quad dpdt 36tqfn - MAX4758ETX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4758ETX+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4758EBX+T
Order 'ic switch quad dpdt 36ucsp - MAX4758EBX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4758EBX+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760AEBX+T
Order 'ic switch quad dpdt 36ucsp - MAX4760AEBX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4760AEBX+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760EBX+T
Order 'ic switch quad dpdt 36ucsp - MAX4760EBX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4760EBX+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760EWX+T
Order 'ic switch quad dpdt 36wlp - MAX4760EWX+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4760EWX+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4699ETE+
Order 'ic switch dual dpdt 16tqfn - MAX4699ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4699ETE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4699ETE+T
Order 'ic switch dual dpdt 16tqfn - MAX4699ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4699ETE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4701ETE+
Order 'ic switch dual dpdt 16tqfn - MAX4701ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4701ETE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4701ETE+T
Order 'ic switch dual dpdt 16tqfn - MAX4701ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4701ETE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single Supply MAX4701EUE+
Order 'ic switch dual dpdt 16tssop - MAX4701EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4701EUE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4701EUE+T
Order 'ic switch dual dpdt 16tssop - MAX4701EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4701EUE+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 5µA Single Supply MAX4947EBA+T
Order 'ic switch triple dpdt 25ucsp - MAX4947EBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4947EBA+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tape & Reel (TR) 1µA Single Supply MAX4760ETX+T
Send this link via E-Mail
Help With This Screen
