IC MUX DUAL 4:1 LV 16-TQFN - MAX4692ETE+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4692ETE+T-ND |
2500 |
1.82520 |
Extended Price
4563.00 |
| Manufacturer Part Number | MAX4692ETE+T | |||
| Description | IC MUX DUAL 4:1 LV 16-TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4692ETE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Multiplexers |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 70 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-TQFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4692ETE+T MAX4692ETE+T |
MAX4692ETE+T Specification Sheet
IC MUX DUAL 4:1 LV 16-TQFN - MAX4692ETE+T (MAX4692ETE+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MUX DUAL 4:1 LV 16-TQFN - MAX4692ETE+
Order 'ic mux dual 4:1 lv 16-tqfn - MAX4692ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692ETE+-ND.
IC MUX DUAL 4:1 LV 16-TQFN - MAX4692ETE+T
Order 'ic mux dual 4:1 lv 16-tqfn - MAX4692ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692ETE+T-ND.
IC MUX DUAL 4:1 LV 16-UCSP - MAX4692EBE+T
Order 'ic mux dual 4:1 lv 16-ucsp - MAX4692EBE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4692EBE+T-ND.
IC MUX SGL 8:1 LV 16-TQFN - MAX4691ETE+
Order 'ic mux sgl 8:1 lv 16-tqfn - MAX4691ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4691ETE+-ND.
IC MUX SGL 8:1 LV 16-TQFN - MAX4691ETE+T
Order 'ic mux sgl 8:1 lv 16-tqfn - MAX4691ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4691ETE+T-ND.
IC MUX QUAD 2:1 LV 16-TQFN - MAX4780ETE+
Order 'ic mux quad 2:1 lv 16-tqfn - MAX4780ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4780ETE+-ND.
IC MUX QUAD 2:1 LV 16-TQFN - MAX4784ETE+
Order 'ic mux quad 2:1 lv 16-tqfn - MAX4784ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784ETE+-ND.
IC MUX QUAD 2:1 LV 16-TQFN - MAX4784ETE+T
Order 'ic mux quad 2:1 lv 16-tqfn - MAX4784ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4784ETE+T-ND.
IC MUX DUAL 4:1 ECL 16-CDIP - MC10H174L
Order 'ic mux dual 4:1 ecl 16-cdip - MC10H174L' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174L-ND.
IC MUX DUAL 4:1 ECL 16-DIP - MC10H174PG
Order 'ic mux dual 4:1 ecl 16-dip - MC10H174PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174PG-ND.
IC MUX DUAL 4:1 ECL 16-DIP - MC10H174P
Order 'ic mux dual 4:1 ecl 16-dip - MC10H174P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H174P-ND.
IC MUX DUAL 4:1 USB 2.0 16-TQFN - MAX4899AEETE+
Order 'ic mux dual 4:1 usb 2.0 16-tqfn - MAX4899AEETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4899AEETE+-ND.
IC MUX DUAL 4:1 USB 2.0 16-TQFN - MAX4899AEETE+T
Order 'ic mux dual 4:1 usb 2.0 16-tqfn - MAX4899AEETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4899AEETE+T-ND.
IC MUX DUAL ANLG PREC LV 16-SOIC - MAX399ESE
Order 'ic mux dual anlg prec lv 16-soic - MAX399ESE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX399ESE-ND.
IC MUX DUAL ANLG PREC LV 16-QSOP - MAX399CEE+
Order 'ic mux dual anlg prec lv 16-qsop - MAX399CEE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX399CEE+-ND.
Send this link via E-Mail
Help With This Screen