IC ANLG SW DL SPDT NC/NO 16-SOIC - MAX4622ESE+T
| Digi-Key Part Number | MAX4622ESE+T-ND |
2500 |
2.63250 |
Extended Price
6581.25 |
| Manufacturer Part Number | MAX4622ESE+T | |||
| Description | IC ANLG SW DL SPDT NC/NO 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4622ESE+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 20 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 5 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4622ESE+T MAX4622ESE+T |
MAX4622ESE+T Specification Sheet
IC ANLG SW DL SPDT NC/NO 16-SOIC - MAX4622ESE+T (MAX4622ESE+T-ND)
Related parts:IC ANLG SW DL SPDT NC/NO 16-SOIC - MAX4622ESE+T
Order 'ic anlg sw dl spdt nc/no 16-soic - MAX4622ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4622ESE+T-ND.
IC ANLG SW DL SPDT NC/NO 16-SOIC - MAX4622CSE+T
Order 'ic anlg sw dl spdt nc/no 16-soic - MAX4622CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4622CSE+T-ND.
IC ANLG SW DL SPST NC/NO 16-SOIC - MAX4669CSE+
Order 'ic anlg sw dl spst nc/no 16-soic - MAX4669CSE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4669CSE+-ND.
IC ANLG SW DL SPST NC/NO 16-SOIC - MAX4669CSE+T
Order 'ic anlg sw dl spst nc/no 16-soic - MAX4669CSE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4669CSE+T-ND.
IC ANLG SW DL SPST NC/NO 16-SOIC - MAX4669ESE+
Order 'ic anlg sw dl spst nc/no 16-soic - MAX4669ESE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4669ESE+-ND.
IC ANLG SW DL SPST NC/NO 16-SOIC - MAX4669ESE+T
Order 'ic anlg sw dl spst nc/no 16-soic - MAX4669ESE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4669ESE+T-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4663EWE+
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4663EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4663EWE+-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4663EWE+T
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4663EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4663EWE+T-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4666CSE+
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4666CSE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4666CSE+-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4666CSE+T
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4666CSE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4666CSE+T-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4666ESE+
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4666ESE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4666ESE+-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4666ESE+T
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4666ESE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4666ESE+T-ND.
IC ANLG SW DL SPST NC/NO 16-SSOP - MAX4700CAE+
Order 'ic anlg sw dl spst nc/no 16-ssop - MAX4700CAE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4700CAE+-ND.
IC ANLG SW DL SPST NC/NO 16-SSOP - MAX4700CAE+T
Order 'ic anlg sw dl spst nc/no 16-ssop - MAX4700CAE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4700CAE+T-ND.
IC ANLG SW QD SPST NC/NO 16-SOIC - MAX4713ESE+
Order 'ic anlg sw qd spst nc/no 16-soic - MAX4713ESE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX4713ESE+-ND.
Send this link via E-Mail
Help With This Screen