IC ANLG SW DUAL SPDT NC/NO 16DIP - MAX4622CPE+
| Digi-Key Part Number | MAX4622CPE+-ND |
50 |
2.74000 |
Extended Price
137.00 |
| Manufacturer Part Number | MAX4622CPE+ | |||
| Description | IC ANLG SW DUAL SPDT NC/NO 16DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4622CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 20 V |
| Circuit | 2 x SPDT |
| On-State Resistance | 5 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4622CPE+ MAX4622CPE+ |
MAX4622CPE+ Specification Sheet
IC ANLG SW DUAL SPDT NC/NO 16DIP - MAX4622CPE+ (MAX4622CPE+-ND)
Related parts :IC ANLG SW DUAL SPDT NC/NO 16DIP - MAX4622CPE+
Order 'ic anlg sw dual spdt nc/no 16dip - MAX4622CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4622CPE+-ND.
IC ANLG SW DUAL SPST NC 8-SOIC - MAX4542CSA+
Order 'ic anlg sw dual spst nc 8-soic - MAX4542CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4542CSA+-ND.
IC ANLG SW DUAL SPST NC 8-SOIC - MAX4542CSA+T
Order 'ic anlg sw dual spst nc 8-soic - MAX4542CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4542CSA+T-ND.
IC ANLG SW DUAL SPST NC SOT23-8 - MAX4542EKA+T
Order 'ic anlg sw dual spst nc sot23-8 - MAX4542EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4542EKA+T-ND.
IC ANLG SW DUAL SPST NC 8-SOIC - MAX4542ESA+
Order 'ic anlg sw dual spst nc 8-soic - MAX4542ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4542ESA+-ND.
IC ANLG SW DUAL SPST NC 8-SOIC - MAX4542ESA+T
Order 'ic anlg sw dual spst nc 8-soic - MAX4542ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4542ESA+T-ND.
IC ANLG SW DUAL SPST NC 8-UMAX - MAX4542EUA+T
Order 'ic anlg sw dual spst nc 8-umax - MAX4542EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4542EUA+T-ND.
IC ANLG SW DUAL SPST NC 16-SSOP - MAX4580CAE+
Order 'ic anlg sw dual spst nc 16-ssop - MAX4580CAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CAE+-ND.
IC ANLG SW DUAL SPST NC 16-SSOP - MAX4580CAE+T
Order 'ic anlg sw dual spst nc 16-ssop - MAX4580CAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CAE+T-ND.
IC ANLG SW DUAL SPST NC 16-DIP - MAX4580CPE+
Order 'ic anlg sw dual spst nc 16-dip - MAX4580CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CPE+-ND.
IC ANLG SW DUAL SPST NC 16-SOIC - MAX4580CWE+
Order 'ic anlg sw dual spst nc 16-soic - MAX4580CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CWE+-ND.
IC ANLG SW DUAL SPST NC 16-SOIC - MAX4580CWE+T
Order 'ic anlg sw dual spst nc 16-soic - MAX4580CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CWE+T-ND.
IC ANLG SW DUAL SPST NC 16-SSOP - MAX4580EAE+
Order 'ic anlg sw dual spst nc 16-ssop - MAX4580EAE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580EAE+-ND.
IC ANLG SW DUAL SPST NC 16-SSOP - MAX4580EAE+T
Order 'ic anlg sw dual spst nc 16-ssop - MAX4580EAE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580EAE+T-ND.
IC ANLG SW DL SPDT NC/NO 16-SOIC - MAX4622CSE+T
Order 'ic anlg sw dl spdt nc/no 16-soic - MAX4622CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4622CSE+T-ND.
Send this link via E-Mail
Help With This Screen