IC ANLG SW DUAL SPST NO 16-SOIC - MAX4621CSE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4621CSE+-ND |
100 |
2.33000 |
Extended Price
233.00 |
| Manufacturer Part Number | MAX4621CSE+ | |||
| Description | IC ANLG SW DUAL SPST NO 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4621CSE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Dual Supply |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 20 V |
| Circuit | 2 x SPST-NO |
| On-State Resistance | 5 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4621CSE+ MAX4621CSE+ |
MAX4621CSE+ Specification Sheet
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4621CSE+ (MAX4621CSE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ANLG SW DUAL SPST NO 16-SOIC - MAX4621CSE+
Order 'ic anlg sw dual spst no 16-soic - MAX4621CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4621CSE+-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4621CSE+T
Order 'ic anlg sw dual spst no 16-soic - MAX4621CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4621CSE+T-ND.
IC ANLG SW DUAL SPST NC 16-SOIC - MAX4580CWE+
Order 'ic anlg sw dual spst nc 16-soic - MAX4580CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CWE+-ND.
IC ANLG SW DUAL SPST NC 16-SOIC - MAX4580CWE+T
Order 'ic anlg sw dual spst nc 16-soic - MAX4580CWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4580CWE+T-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4590EWE+
Order 'ic anlg sw dual spst no 16-soic - MAX4590EWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4590EWE+-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4590EWE+T
Order 'ic anlg sw dual spst no 16-soic - MAX4590EWE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4590EWE+T-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4621ESE+
Order 'ic anlg sw dual spst no 16-soic - MAX4621ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4621ESE+-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4621ESE+T
Order 'ic anlg sw dual spst no 16-soic - MAX4621ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4621ESE+T-ND.
IC ANLG SW DUAL SPST NC 16-SOIC - MAX4667ESE+
Order 'ic anlg sw dual spst nc 16-soic - MAX4667ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4667ESE+-ND.
IC ANLG SW DUAL SPST NC 16-SOIC - MAX4667ESE+T
Order 'ic anlg sw dual spst nc 16-soic - MAX4667ESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4667ESE+T-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4668CPE+
Order 'ic anlg sw dual spst no 16-soic - MAX4668CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4668CPE+-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4668CSE+
Order 'ic anlg sw dual spst no 16-soic - MAX4668CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4668CSE+-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4668CSE+T
Order 'ic anlg sw dual spst no 16-soic - MAX4668CSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4668CSE+T-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4668EPE+
Order 'ic anlg sw dual spst no 16-soic - MAX4668EPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4668EPE+-ND.
IC ANLG SW DUAL SPST NO 16-SOIC - MAX4668ESE+
Order 'ic anlg sw dual spst no 16-soic - MAX4668ESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4668ESE+-ND.
Send this link via E-Mail
Help With This Screen